Part Details for CAT34C02HU3I-GT4 by Catalyst Semiconductor
Overview of CAT34C02HU3I-GT4 by Catalyst Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CAT34C02HU3I-GT4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | CAT34C02 - 2-KBit I2C Serial EEPROM For DDR2 DIMM SPD ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 3980 |
|
$0.2610 / $0.3071 | Buy Now |
Part Details for CAT34C02HU3I-GT4
CAT34C02HU3I-GT4 CAD Models
CAT34C02HU3I-GT4 Part Data Attributes
|
CAT34C02HU3I-GT4
Catalyst Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CAT34C02HU3I-GT4
Catalyst Semiconductor
EEPROM, 256X8, Serial, CMOS, PDSO8, 2 X 3 MM, ROHS COMPLIANT, MO-229, UDFN-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CATALYST SEMICONDUCTOR INC | |
Part Package Code | SON | |
Package Description | 2 X 3 MM, ROHS COMPLIANT, MO-229, UDFN-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Clock Frequency-Max (fCLK) | 0.4 MHz | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Memory Density | 2048 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 256 words | |
Number of Words Code | 256 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256X8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.55 mm | |
Serial Bus Type | I2C | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 2 mm | |
Write Cycle Time-Max (tWC) | 5 ms |
Alternate Parts for CAT34C02HU3I-GT4
This table gives cross-reference parts and alternative options found for CAT34C02HU3I-GT4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT34C02HU3I-GT4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAT34C02VP2IT4 | EEPROM, 256X8, Serial, CMOS, PDSO8, 2 X 3 MM, ROHS COMPLIANT, MO-229, TDFN-8 | Catalyst Semiconductor | CAT34C02HU3I-GT4 vs CAT34C02VP2IT4 |
CAT34FC02SP2I-TE13 | EEPROM, 256X8, Serial, CMOS, TDFN-8 | Catalyst Semiconductor | CAT34C02HU3I-GT4 vs CAT34FC02SP2I-TE13 |
CAT34FC02VP2I-TE13 | EEPROM, 256X8, Serial, CMOS, LEAD AND HALOGEN FREE, TDFN-8 | Catalyst Semiconductor | CAT34C02HU3I-GT4 vs CAT34FC02VP2I-TE13 |
CAT34C02VP2I-GT4A | 16X16 I2C/2-WIRE SERIAL EEPROM, PDSO8, 2 X 3 MM, HALOGEN FREE, BFR FREE AND ROHS COMPLIANT, MO-229, TDFN-8 | onsemi | CAT34C02HU3I-GT4 vs CAT34C02VP2I-GT4A |
CAT34C02VP2I-T3 | 256X8 I2C/2-WIRE SERIAL EEPROM, DSO8, 2 X 3 MM, ROHS COMPLIANT, MO-229, TDFN-8 | onsemi | CAT34C02HU3I-GT4 vs CAT34C02VP2I-T3 |
CAT34C02VP2IT4 | IC 256 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 2 X 3 MM, ROHS COMPLIANT, MO-229, TDFN-8, Programmable ROM | onsemi | CAT34C02HU3I-GT4 vs CAT34C02VP2IT4 |
CAT34C02VP2I-GT4 | EEPROM, 256X8, Serial, CMOS, PDSO8, 2 X 3 MM, ROHS COMPLIANT, MO-229, TDFN-8 | Catalyst Semiconductor | CAT34C02HU3I-GT4 vs CAT34C02VP2I-GT4 |
CAT34C02VP2I-T3 | EEPROM, 256X8, Serial, CMOS, 2 X 3 MM, MO-229, TDFN-8 | Catalyst Semiconductor | CAT34C02HU3I-GT4 vs CAT34C02VP2I-T3 |
CAT34C02VP2I-GT4 | 2-kb I2C Serial EEPROM Memory for DDR2 DIMM, TDFN8, 2x3, 4000-REEL | onsemi | CAT34C02HU3I-GT4 vs CAT34C02VP2I-GT4 |