Part Details for CAT5113YI-00-GT3 by onsemi
Overview of CAT5113YI-00-GT3 by onsemi
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for CAT5113YI-00-GT3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AK9778
|
Newark | Non Volatile Potentiometer, 100Kohm |Onsemi CAT5113YI-00-GT3 Min Qty: 170 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9500 / $2.4000 | Buy Now |
DISTI #
CAT5113YI-00-GT3
|
Avnet Americas | Digital Potentiometer 100POS 100k Ohm Single 8-Pin TSSOP T/R - Tape and Reel (Alt: CAT5113YI-00-GT3) RoHS: Compliant Min Qty: 388 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 6915 Partner Stock |
|
$1.5996 / $1.9092 | Buy Now |
|
Rochester Electronics | CAT5113 -Digital Potentiometer (POT), 100-Tap RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 8235 |
|
$1.8500 / $2.1700 | Buy Now |
DISTI #
CAT5113YI-00-GT3
|
Avnet Americas | Digital Potentiometer 100POS 100k Ohm Single 8-Pin TSSOP T/R - Tape and Reel (Alt: CAT5113YI-00-GT3) RoHS: Compliant Min Qty: 388 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 6915 Partner Stock |
|
$1.5996 / $1.9092 | Buy Now |
DISTI #
4197698
|
Farnell | NON VOLATILE POTENTIOMETER, 100KOHM RoHS: Compliant Min Qty: 3000 Lead time: 3 Weeks, 1 Days Container: Each | 8235 |
|
$2.2104 | Buy Now |
|
Flip Electronics | Stock, ship today | 6915 |
|
$1.2900 | RFQ |
Part Details for CAT5113YI-00-GT3
CAT5113YI-00-GT3 CAD Models
CAT5113YI-00-GT3 Part Data Attributes:
|
CAT5113YI-00-GT3
onsemi
Buy Now
Datasheet
|
Compare Parts:
CAT5113YI-00-GT3
onsemi
Digital Potentiometer (POT), 100-Tap 100 kΩ, TSSOP8, 4.4x3, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSSOP8, 4.4x3 | |
Package Description | TSSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 948AL | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | NONVOLATILE MEMORY | |
Control Interface | INCREMENT/DECREMENT | |
Converter Type | DIGITAL POTENTIOMETER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Positions | 100 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Resistance Law | LINEAR | |
Resistance Tolerance-Max | 20% | |
Resistor Terminal Voltage-Max | 6 V | |
Resistor Terminal Voltage-Min | ||
Seated Height-Max | 1.2 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Temperature Coefficient-Nom | 300 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Total Resistance-Nom | 100000 Ω | |
Width | 3 mm |
Alternate Parts for CAT5113YI-00-GT3
This table gives cross-reference parts and alternative options found for CAT5113YI-00-GT3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT5113YI-00-GT3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAT5113YI-00-G-T3 | 100K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 100 POSITIONS, PDSO8, 4.40 X 3 MM, HALOGEN FREE AND ROHS COMPLIANT, MO-153, TSSOP-8 | onsemi | CAT5113YI-00-GT3 vs CAT5113YI-00-G-T3 |
CAT5113Y-00TE13 | 100K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 100 POSITIONS, PDSO8, LEAD FREE AND HALOGEN FREE, TSSOP-8 | onsemi | CAT5113YI-00-GT3 vs CAT5113Y-00TE13 |
CAT5113U-00 | 100K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 100 POSITIONS, PDSO8, TSSOP-8 | onsemi | CAT5113YI-00-GT3 vs CAT5113U-00 |
CAT5113YI-00TE13 | 100K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 100 POSITIONS, PDSO8, LEAD FREE AND HALOGEN FREE, TSSOP-8 | onsemi | CAT5113YI-00-GT3 vs CAT5113YI-00TE13 |
CAT5113UI-00 | 100K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 100 POSITIONS, PDSO8, TSSOP-8 | onsemi | CAT5113YI-00-GT3 vs CAT5113UI-00 |
CAT5113YI-00-G | Digital Potentiometer (POT), 100-Tap 100 kΩ, TSSOP8, 4.4x3, 100-TUBE | onsemi | CAT5113YI-00-GT3 vs CAT5113YI-00-G |
CAT5113UI-00 | Digital Potentiometer, 1 Func, 100000ohm, Increment/decrement Control Interface, 100 Positions, CMOS, PDSO8, TSSOP-8 | Catalyst Semiconductor | CAT5113YI-00-GT3 vs CAT5113UI-00 |
CAT5113UI-00TE13 | Digital Potentiometer, 1 Func, 100000ohm, Increment/decrement Control Interface, 100 Positions, CMOS, PDSO8, TSSOP-8 | Catalyst Semiconductor | CAT5113YI-00-GT3 vs CAT5113UI-00TE13 |
CAT5113Y-00 | 100K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 100 POSITIONS, PDSO8, LEAD FREE AND HALOGEN FREE, TSSOP-8 | onsemi | CAT5113YI-00-GT3 vs CAT5113Y-00 |
CAT5113Y-00TE13 | Digital Potentiometer, 1 Func, 100000ohm, Increment/decrement Control Interface, 100 Positions, CMOS, PDSO8, LEAD FREE AND HALOGEN FREE, TSSOP-8 | Catalyst Semiconductor | CAT5113YI-00-GT3 vs CAT5113Y-00TE13 |