Filter Your Search
1 - 3 of 3 results
|
CAT5113YI-00-GT3
onsemi
|
$2.1998 | Yes | Obsolete | 3 V | 100 | YES | 100 kΩ | INCREMENT/DECREMENT | LINEAR | DIGITAL POTENTIOMETER | NONVOLATILE MEMORY | 1 | 20 % | 6 V | 300 ppm/°C | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 3 mm | 1.2 mm | 4.4 mm | ONSEMI | TSSOP8, 4.4x3 | TSSOP-8 | 8 | 948AL | compliant | 8542.39.00.01 | onsemi | ||||
|
CAT5113YI-00-GT3
Catalyst Semiconductor
|
Check for Price | Yes | Transferred | 3 V | 100 | YES | 100 kΩ | INCREMENT/DECREMENT | LINEAR | DIGITAL POTENTIOMETER | NONVOLATILE MEMORY | 1 | 20 % | 3 V | 300 ppm/°C | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 3 mm | 1.2 mm | 4.4 mm | CATALYST SEMICONDUCTOR INC | TSSOP | 4.40 MM, ROHS COMPLIANT, MO-153, TSSOP-8 | 8 | unknown | 8542.39.00.01 | |||||||
|
CAT5113YI-00-G-T3
onsemi
|
Check for Price | Yes | Yes | Obsolete | 3 V | 100 | YES | 100 kΩ | INCREMENT/DECREMENT | LINEAR | DIGITAL POTENTIOMETER | NONVOLATILE MEMORY | 1 | 20 % | 6 V | 300 ppm/°C | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 3 mm | 1.2 mm | 4.4 mm | ON SEMICONDUCTOR | TSSOP | TSSOP, | 8 | compliant | 8542.39.00.01 |