-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LDO Regulator, 1 A, Adjustable, WDFN6 3x3, 0.95P, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AK9940
|
Newark | Ldo, Adj, 1A, 6Wdfn |Onsemi CAT6243-ADJMT5T3 Min Qty: 560 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8520 / $0.9240 | Buy Now |
DISTI #
52T7628
|
Newark | 1A Adj Ldo Voltage Reg/Reel |Onsemi CAT6243-ADJMT5T3 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
CAT6243-ADJMT5T3
|
Avnet Americas | LDO Regulator Pos 0.8V to 5V 1A 6-Pin WDFN EP T/R - Tape and Reel (Alt: CAT6243-ADJMT5T3) RoHS: Compliant Min Qty: 1316 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 27000 Partner Stock |
|
$0.4712 / $0.5624 | Buy Now |
DISTI #
70371451
|
RS | LDO regulator, voltage, adjustable,1A, DFN6 | ON Semiconductor CAT6243-ADJMT5T3 RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk | 0 |
|
$1.0200 / $1.2000 | RFQ |
|
Bristol Electronics | 1768 |
|
RFQ | ||
|
Bristol Electronics | 48 |
|
RFQ | ||
|
Quest Components | ADJUSTABLE POSITIVE LDO REGULATOR, 0.8V MIN, 5V MAX, CMOS, PDSO6 | 38 |
|
$0.9660 / $1.6100 | Buy Now |
|
Quest Components | ADJUSTABLE POSITIVE LDO REGULATOR, 0.8V MIN, 5V MAX, CMOS, PDSO6 | 1414 |
|
$0.6825 / $1.9500 | Buy Now |
|
Rochester Electronics | Adjustable Positive LDO Regulator, 0.8V Min, 5V Max, CMOS, PDSO6 RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 763507 |
|
$0.5569 / $0.6552 | Buy Now |
DISTI #
CAT6243-ADJMT5T3
|
Avnet Americas | LDO Regulator Pos 0.8V to 5V 1A 6-Pin WDFN EP T/R - Tape and Reel (Alt: CAT6243-ADJMT5T3) RoHS: Compliant Min Qty: 1316 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 27000 Partner Stock |
|
$0.4712 / $0.5624 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CAT6243-ADJMT5T3
onsemi
Buy Now
Datasheet
|
Compare Parts:
CAT6243-ADJMT5T3
onsemi
LDO Regulator, 1 A, Adjustable, WDFN6 3x3, 0.95P, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | WDFN6 3x3, 0.95P | |
Package Description | WDFN-6 | |
Pin Count | 6 | |
Manufacturer Package Code | 511AP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Adjustability | ADJUSTABLE | |
JESD-30 Code | S-PDSO-N6 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Line Regulation-Max (%/V) | 0.35 | |
Load Regulation-Max(%) | 3% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 1 A | |
Output Voltage1-Max | 5 V | |
Output Voltage1-Min | 0.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC6,.11,37 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for CAT6243-ADJMT5T3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT6243-ADJMT5T3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS7A7100RGWR | 1-A, ultra-low-dropout voltage regulator with low-noise & power good 20-VQFN -40 to 125 | Texas Instruments | CAT6243-ADJMT5T3 vs TPS7A7100RGWR |
TPS7A7100RGWT | 1-A, ultra-low-dropout voltage regulator with low-noise & power good 20-VQFN -40 to 125 | Texas Instruments | CAT6243-ADJMT5T3 vs TPS7A7100RGWT |