Part Details for CAT93C46BVI-G by onsemi
Overview of CAT93C46BVI-G by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Price & Stock for CAT93C46BVI-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK0057
|
Newark | Each |Onsemi CAT93C46BVI-G Min Qty: 2680 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2030 / $0.2240 | Buy Now |
DISTI #
2156-CAT93C46BVI-G-OS-ND
|
DigiKey | IC EEPROM 1KBIT MICROWIRE 8SOIC Min Qty: 2219 Container: Bulk MARKETPLACE PRODUCT |
69208 In Stock |
|
$0.1400 | Buy Now |
|
Rochester Electronics | CAT93C46 - 1-KBit Microwire Serial EEPROM RoHS: Compliant Status: Obsolete Min Qty: 1 | 69208 |
|
$0.1160 / $0.1365 | Buy Now |
DISTI #
4197377
|
Farnell | EACH RoHS: Compliant Min Qty: 2700 Lead time: 3 Weeks, 1 Days Container: Each | 69208 |
|
$0.1392 | Buy Now |
Part Details for CAT93C46BVI-G
CAT93C46BVI-G CAD Models
CAT93C46BVI-G Part Data Attributes
|
CAT93C46BVI-G
onsemi
Buy Now
Datasheet
|
Compare Parts:
CAT93C46BVI-G
onsemi
Serial EEPROM Memory, 1 Kb Microwire, SOIC 8, 150 mils, 100-TUBE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 751BD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 4 Weeks | |
Clock Frequency-Max (fCLK) | 4000 MHz | |
Command User Interface | NO | |
Data Polling | YES | |
Endurance | 1000000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Memory Density | 1024 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 8 | |
Number of Words | 128 words | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128X8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Ready/Busy | YES | |
Reverse Pinout | NO | |
Seated Height-Max | 1.75 mm | |
Serial Bus Type | MICROWIRE | |
Standby Current-Max | 0.000002 A | |
Supply Current-Max | 0.001 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Toggle Bit | NO | |
Width | 3.9 mm | |
Write Cycle Time-Max (tWC) | 3 ms | |
Write Protection | SOFTWARE |
Alternate Parts for CAT93C46BVI-G
This table gives cross-reference parts and alternative options found for CAT93C46BVI-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT93C46BVI-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAT93C46VP2I-GT3 | EEPROM, 64X16, Serial, CMOS, 2 X 3 MM, GREEN, MS-229, TDFN-8 | Catalyst Semiconductor | CAT93C46BVI-G vs CAT93C46VP2I-GT3 |
CAT93C46S-TE13 | EEPROM, 64X16, Serial, CMOS, PDSO8, SOIC-8 | Catalyst Semiconductor | CAT93C46BVI-G vs CAT93C46S-TE13 |
CAT93C46SI-TE13 | EEPROM, 64X16, Serial, CMOS, PDSO8, SOIC-8 | Catalyst Semiconductor | CAT93C46BVI-G vs CAT93C46SI-TE13 |
CAT93C46SE-TE13REVL | EEPROM, 64X16, Serial, CMOS, PDSO8, SOIC-8 | Catalyst Semiconductor | CAT93C46BVI-G vs CAT93C46SE-TE13REVL |
CAT93C46SA-TE13REVH | EEPROM, 64X16, Serial, CMOS, PDSO8, SOIC-8 | Catalyst Semiconductor | CAT93C46BVI-G vs CAT93C46SA-TE13REVH |
CAT93C46VI | EEPROM, 64X16, Serial, CMOS, PDSO8, LEAD AND HALOGEN FREE, SOIC-8 | Catalyst Semiconductor | CAT93C46BVI-G vs CAT93C46VI |
CAT93C46VP2I-T3 | 64X16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 2 X 3 MM, HALOGEN FREE AND ROHS COMPLIANT, MO-229, TDFN-8 | onsemi | CAT93C46BVI-G vs CAT93C46VP2I-T3 |
CAT93C46VE-GT3 | 64X16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 0.150 INCH, HALOGEN FREE AND ROHS COMPLIANT, MS-012, SOIC-8 | onsemi | CAT93C46BVI-G vs CAT93C46VE-GT3 |
CAT93C46S-REVH | EEPROM, 64X16, Serial, CMOS, PDSO8, SOIC-8 | Catalyst Semiconductor | CAT93C46BVI-G vs CAT93C46S-REVH |
CAT93C46VI-GT3 | EEPROM, 64X16, Serial, CMOS, PDSO8, 0.150 INCH, GREEN, MS-012, SOIC-8 | Catalyst Semiconductor | CAT93C46BVI-G vs CAT93C46VI-GT3 |