-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
EEPROM Serial 1-Kb Microwire, SOIC 8, 150 mils, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AH6543
|
Newark | 1 Kb Microwire Serial Eeprom Memory/ Reel |Onsemi CAT93C46BVI-GT3 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2270 / $0.2340 | Buy Now |
DISTI #
488-CAT93C46BVI-GT3CT-ND
|
DigiKey | IC EEPROM 1KBIT MICROWIRE 8SOIC Min Qty: 1 Lead time: 27 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7378 In Stock |
|
$0.2676 / $0.4100 | Buy Now |
DISTI #
CAT93C46BVI-GT3
|
Avnet Americas | EEPROM Serial Microwire 1Kbit 128 X 8/64 X 16 1.8V to 5.5V 8-Pin SOIC T/R - Tape and Reel (Alt: CAT93C46BVI-GT3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 27 Weeks, 0 Days Container: Reel | 0 |
|
$0.1593 / $0.1784 | Buy Now |
DISTI #
863-CAT93C46BVI-GT3
|
Mouser Electronics | EEPROM 1 Kb Microwire Serial EEPROM Memory RoHS: Compliant | 15039 |
|
$0.2590 / $0.3900 | Buy Now |
|
Future Electronics | * RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.2350 / $0.2550 | Buy Now |
DISTI #
CAT93C46BVI-GT3
|
Avnet Americas | EEPROM Serial Microwire 1Kbit 128 X 8/64 X 16 1.8V to 5.5V 8-Pin SOIC T/R - Tape and Reel (Alt: CAT93C46BVI-GT3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 27 Weeks, 0 Days Container: Reel | 0 |
|
$0.1593 / $0.1784 | Buy Now |
DISTI #
CAT93C46BVI-GT3
|
TME | IC: EEPROM memory, 1kbEEPROM, Microwire, 128x8/64x16bit, 1.8÷5.5V Min Qty: 1 | 0 |
|
$0.2230 / $0.8290 | RFQ |
DISTI #
CAT93C46BVI-GT3
|
Avnet Americas | EEPROM Serial Microwire 1Kbit 128 X 8/64 X 16 1.8V to 5.5V 8-Pin SOIC T/R - Tape and Reel (Alt: CAT93C46BVI-GT3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 27 Weeks, 0 Days Container: Reel | 0 |
|
$0.1593 / $0.1784 | Buy Now |
DISTI #
CAT93C46BVI-GT3
|
Avnet Silica | EEPROM Serial Microwire 1Kbit 128 X 8/64 X 16 1.8V to 5.5V 8-Pin SOIC T/R (Alt: CAT93C46BVI-GT3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
CAT93C46BVI-GT3
|
EBV Elektronik | EEPROM Serial Microwire 1Kbit 128 X 8/64 X 16 1.8V to 5.5V 8-Pin SOIC T/R (Alt: CAT93C46BVI-GT3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks, 1 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CAT93C46BVI-GT3
onsemi
Buy Now
Datasheet
|
Compare Parts:
CAT93C46BVI-GT3
onsemi
EEPROM Serial 1-Kb Microwire, SOIC 8, 150 mils, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC 8, 150 mils | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 751BD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | ALSO AVAILABLE 1.8-5.5V WITH 2MHZ FOR -40 TO 85 DEG CEL | |
Alternate Memory Width | 8 | |
Clock Frequency-Max (fCLK) | 4 MHz | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Memory Density | 1024 bit | |
Memory IC Type | EEPROM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 64 words | |
Number of Words Code | 64 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 64X16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.75 mm | |
Serial Bus Type | MICROWIRE | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for CAT93C46BVI-GT3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT93C46BVI-GT3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAT93C46BVI-G | Serial EEPROM Memory, 1 Kb Microwire, SOIC 8, 150 mils, 100-TUBE | onsemi | CAT93C46BVI-GT3 vs CAT93C46BVI-G |
CAT93C46VP2I-GT3 | EEPROM, 64X16, Serial, CMOS, 2 X 3 MM, GREEN, MS-229, TDFN-8 | Catalyst Semiconductor | CAT93C46BVI-GT3 vs CAT93C46VP2I-GT3 |
CAT93C46S-TE13 | EEPROM, 64X16, Serial, CMOS, PDSO8, SOIC-8 | Catalyst Semiconductor | CAT93C46BVI-GT3 vs CAT93C46S-TE13 |
CAT93C46SI-TE13 | EEPROM, 64X16, Serial, CMOS, PDSO8, SOIC-8 | Catalyst Semiconductor | CAT93C46BVI-GT3 vs CAT93C46SI-TE13 |
CAT93C46SE-TE13REVL | EEPROM, 64X16, Serial, CMOS, PDSO8, SOIC-8 | Catalyst Semiconductor | CAT93C46BVI-GT3 vs CAT93C46SE-TE13REVL |
CAT93C46SA-TE13REVH | EEPROM, 64X16, Serial, CMOS, PDSO8, SOIC-8 | Catalyst Semiconductor | CAT93C46BVI-GT3 vs CAT93C46SA-TE13REVH |
CAT93C46VI | EEPROM, 64X16, Serial, CMOS, PDSO8, LEAD AND HALOGEN FREE, SOIC-8 | Catalyst Semiconductor | CAT93C46BVI-GT3 vs CAT93C46VI |
CAT93C46VP2I-T3 | 64X16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 2 X 3 MM, HALOGEN FREE AND ROHS COMPLIANT, MO-229, TDFN-8 | onsemi | CAT93C46BVI-GT3 vs CAT93C46VP2I-T3 |
CAT93C46VE-GT3 | 64X16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 0.150 INCH, HALOGEN FREE AND ROHS COMPLIANT, MS-012, SOIC-8 | onsemi | CAT93C46BVI-GT3 vs CAT93C46VE-GT3 |
CAT93C46S-REVH | EEPROM, 64X16, Serial, CMOS, PDSO8, SOIC-8 | Catalyst Semiconductor | CAT93C46BVI-GT3 vs CAT93C46S-REVH |