Part Details for CAT93C46BXI-T2 by onsemi
Overview of CAT93C46BXI-T2 by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Price & Stock for CAT93C46BXI-T2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86AK9851
|
Newark | 1 Kb Microwire Serial Eeprom Memory/Reel |Onsemi CAT93C46BXI-T2 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6620 | Buy Now |
DISTI #
2832-CAT93C46BXI-T2TR-ND
|
DigiKey | IC EEPROM 1KBIT MICROWIRE 8SOIC Min Qty: 1 Lead time: 30 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
41900 In Stock |
|
$0.5100 | Buy Now |
DISTI #
488-CAT93C46BXI-T2CT-ND
|
DigiKey | IC EEPROM 1KBIT MICROWIRE 8SOIC Min Qty: 1 Lead time: 30 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5390 / $0.8100 | Buy Now |
DISTI #
CAT93C46BXI-T2
|
Avnet Americas | Microwire Serial EEPROM 1K-bit 3ms 1mA 8-Pin SOIC T/R - Tape and Reel (Alt: CAT93C46BXI-T2) RoHS: Compliant Min Qty: 1316 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 41900 Partner Stock |
|
$0.4712 / $0.5624 | Buy Now |
DISTI #
863-CAT93C46BXI-T2
|
Mouser Electronics | EEPROM 1KB MICROWIRE SER EEPROM RoHS: Compliant | 0 |
|
$0.5950 | Order Now |
DISTI #
CAT93C46BXI-T2
|
Avnet Americas | Microwire Serial EEPROM 1K-bit 3ms 1mA 8-Pin SOIC T/R - Tape and Reel (Alt: CAT93C46BXI-T2) RoHS: Compliant Min Qty: 1316 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 41900 Partner Stock |
|
$0.4712 / $0.5624 | Buy Now |
DISTI #
CAT93C46BXI-T2
|
Avnet Americas | Microwire Serial EEPROM 1K-bit 3ms 1mA 8-Pin SOIC T/R - Tape and Reel (Alt: CAT93C46BXI-T2) RoHS: Compliant Min Qty: 1316 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 41900 Partner Stock |
|
$0.4712 / $0.5624 | Buy Now |
DISTI #
CAT93C46BXI-T2
|
Avnet Silica | Microwire Serial EEPROM 1K-bit 3ms 1mA 8-Pin SOIC T/R (Alt: CAT93C46BXI-T2) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 4 Weeks, 3 Days | Silica - 0 |
|
Buy Now | |
DISTI #
CAT93C46BXI-T2
|
EBV Elektronik | Microwire Serial EEPROM 1K-bit 3ms 1mA 8-Pin SOIC T/R (Alt: CAT93C46BXI-T2) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 4 Weeks, 4 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock, ship today | 41900 |
|
$0.3800 | RFQ |
Part Details for CAT93C46BXI-T2
CAT93C46BXI-T2 CAD Models
CAT93C46BXI-T2 Part Data Attributes
|
CAT93C46BXI-T2
onsemi
Buy Now
Datasheet
|
Compare Parts:
CAT93C46BXI-T2
onsemi
Serial EEPROM Memory, 1 Kb Microwire, SOIC-8, 208 mils, 2000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 751BE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Additional Feature | ALSO AVAILABLE 1.8-5.5V WITH 2MHZ FOR -40 TO 85 DEG CEL | |
Alternate Memory Width | 8 | |
Clock Frequency-Max (fCLK) | 4 MHz | |
Data Retention Time-Min | 100 | |
Endurance | 1000000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 5.255 mm | |
Memory Density | 1024 bit | |
Memory IC Type | EEPROM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 64 words | |
Number of Words Code | 64 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 64X16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.03 mm | |
Serial Bus Type | MICROWIRE | |
Standby Current-Max | 0.000001 A | |
Supply Current-Max | 0.001 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.23 mm | |
Write Protection | SOFTWARE |
Alternate Parts for CAT93C46BXI-T2
This table gives cross-reference parts and alternative options found for CAT93C46BXI-T2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT93C46BXI-T2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAT93C46KA | EEPROM, 64X16, Serial, CMOS, PDSO8, EIAJ, SOIC-8 | Catalyst Semiconductor | CAT93C46BXI-T2 vs CAT93C46KA |
CAT93C46AK-TE7 | EEPROM, 64X16, Serial, CMOS, PDSO8, 0.210 INCH, EIAJ, SOIC-8 | Catalyst Semiconductor | CAT93C46BXI-T2 vs CAT93C46AK-TE7 |
CAT93C46XI-TE13 | EEPROM, 64X16, Serial, CMOS, PDSO8, LEAD AND HALOGEN FREE, EIAJ, SOIC-8 | Catalyst Semiconductor | CAT93C46BXI-T2 vs CAT93C46XI-TE13 |
93C46A-E/SN | 128 X 8 MICROWIRE BUS SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 | Microchip Technology Inc | CAT93C46BXI-T2 vs 93C46A-E/SN |
CAT93C46XA-TE13 | EEPROM, 64X16, Serial, CMOS, PDSO8, LEAD AND HALOGEN FREE, EIAJ, SOIC-8 | Catalyst Semiconductor | CAT93C46BXI-T2 vs CAT93C46XA-TE13 |
BR93G46FJ-3AGTE2 | EEPROM, | ROHM Semiconductor | CAT93C46BXI-T2 vs BR93G46FJ-3AGTE2 |
CAT93C46KA-TE13 | EEPROM, 64X16, Serial, CMOS, PDSO8, EIAJ, SOIC-8 | Catalyst Semiconductor | CAT93C46BXI-T2 vs CAT93C46KA-TE13 |
CAT93C46KI | EEPROM, 64X16, Serial, CMOS, PDSO8, EIAJ, SOIC-8 | Catalyst Semiconductor | CAT93C46BXI-T2 vs CAT93C46KI |
CAT93C46XE-T2 | 64X16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 0.208 INCH, HALOGEN FREE AND ROHS COMPLIANT, SOIC-8 | onsemi | CAT93C46BXI-T2 vs CAT93C46XE-T2 |
CAT93C46XI-T2 | EEPROM Serial 1-Kb Microwire, SOIC-8, 208 mils, 2000-REEL | onsemi | CAT93C46BXI-T2 vs CAT93C46XI-T2 |