Part Details for CAT93C46LI-G by Catalyst Semiconductor
Overview of CAT93C46LI-G by Catalyst Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CAT93C46LI-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 64X16 MICROWIRE BUS SERIAL EEPROM, PDIP8 | 5 |
|
$1.2500 / $1.5000 | Buy Now |
Part Details for CAT93C46LI-G
CAT93C46LI-G CAD Models
CAT93C46LI-G Part Data Attributes
|
CAT93C46LI-G
Catalyst Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CAT93C46LI-G
Catalyst Semiconductor
EEPROM, 64X16, Serial, CMOS, PDIP8, 0.300 INCH, ROHS COMPLIANT, PLASTIC, MS-001, DIP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CATALYST SEMICONDUCTOR INC | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, ROHS COMPLIANT, PLASTIC, MS-001, DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Alternate Memory Width | 8 | |
Clock Frequency-Max (fCLK) | 1 MHz | |
Data Retention Time-Min | 100 | |
Endurance | 1000000 Write/Erase Cycles | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e4 | |
Length | 9.59 mm | |
Memory Density | 1024 bit | |
Memory IC Type | EEPROM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 64 words | |
Number of Words Code | 64 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 64X16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | SERIAL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Serial Bus Type | MICROWIRE | |
Standby Current-Max | 0.00001 A | |
Supply Current-Max | 0.003 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm | |
Write Protection | SOFTWARE |
Alternate Parts for CAT93C46LI-G
This table gives cross-reference parts and alternative options found for CAT93C46LI-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT93C46LI-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAT93C46LE | EEPROM, 64X16, Serial, CMOS, PDIP8, LEAD AND HALOGEN FREE, PLASTIC, DIP-8 | Catalyst Semiconductor | CAT93C46LI-G vs CAT93C46LE |
CAT93C46P-2.5 | EEPROM, 128X8, Serial, CMOS, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | Catalyst Semiconductor | CAT93C46LI-G vs CAT93C46P-2.5 |
CAT93C46LI-REVL | EEPROM, 64X16, Serial, CMOS, PDIP8, GREEN, PLASTIC, DIP-8 | Catalyst Semiconductor | CAT93C46LI-G vs CAT93C46LI-REVL |
CAT93C46LE-REVL | EEPROM, 64X16, Serial, CMOS, PDIP8, GREEN, PLASTIC, DIP-8 | Catalyst Semiconductor | CAT93C46LI-G vs CAT93C46LE-REVL |
CAT93C46LI | EEPROM, 64X16, Serial, CMOS, PDIP8, 0.300 INCH, ROHS COMPLIANT, PLASTIC, MS-001, DIP-8 | Rochester Electronics LLC | CAT93C46LI-G vs CAT93C46LI |
CAT93C46LI | IC 64 X 16 MICROWIRE BUS SERIAL EEPROM, PDIP8, 0.300 INCH, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, MS-001, DIP-8, Programmable ROM | onsemi | CAT93C46LI-G vs CAT93C46LI |
CAT93C46LE-REVH | EEPROM, 64X16, Serial, CMOS, PDIP8, GREEN, PLASTIC, DIP-8 | Catalyst Semiconductor | CAT93C46LI-G vs CAT93C46LE-REVH |
93AA46BX-I/PG | 64 X 16 MICROWIRE BUS SERIAL EEPROM, PDIP8, 0.300 INCH, LEAD FREE, PLASTIC, MS-001, DIP-8 | Microchip Technology Inc | CAT93C46LI-G vs 93AA46BX-I/PG |
CAT93C46L | EEPROM, 64X16, Serial, CMOS, PDIP8, LEAD AND HALOGEN FREE, PLASTIC, DIP-8 | Catalyst Semiconductor | CAT93C46LI-G vs CAT93C46L |
93AA46BT-E/P | 128 X 8 MICROWIRE BUS SERIAL EEPROM, PDIP8, 0.300 INCH, LEAD FREE, PLASTIC, MS-001, DIP-8 | Microchip Technology Inc | CAT93C46LI-G vs 93AA46BT-E/P |