Part Details for CAT93C46LI by Catalyst Semiconductor
Overview of CAT93C46LI by Catalyst Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Price & Stock for CAT93C46LI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 200 |
|
RFQ | ||
|
Quest Components | 160 |
|
$4.6361 / $7.5180 | Buy Now |
Part Details for CAT93C46LI
CAT93C46LI CAD Models
CAT93C46LI Part Data Attributes
|
CAT93C46LI
Catalyst Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CAT93C46LI
Catalyst Semiconductor
EEPROM, 64X16, Serial, CMOS, PDIP8, 0.300 INCH, ROHS COMPLIANT, PLASTIC, MS-001, DIP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CATALYST SEMICONDUCTOR INC | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, ROHS COMPLIANT, PLASTIC, MS-001, DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Additional Feature | 1000000 PROGRAM/ERASE CYCLES; 100 YEAR DATA RETENTION | |
Alternate Memory Width | 8 | |
Clock Frequency-Max (fCLK) | 1 MHz | |
Data Retention Time-Min | 100 | |
Endurance | 1000000 Write/Erase Cycles | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.59 mm | |
Memory Density | 1024 bit | |
Memory IC Type | EEPROM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 64 words | |
Number of Words Code | 64 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 64X16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | SERIAL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Serial Bus Type | MICROWIRE | |
Standby Current-Max | 0.00001 A | |
Supply Current-Max | 0.003 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm | |
Write Protection | SOFTWARE |
Alternate Parts for CAT93C46LI
This table gives cross-reference parts and alternative options found for CAT93C46LI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT93C46LI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAT93C46LE | EEPROM, 64X16, Serial, CMOS, PDIP8, LEAD AND HALOGEN FREE, PLASTIC, DIP-8 | Catalyst Semiconductor | CAT93C46LI vs CAT93C46LE |
CAT93C46P-2.5 | EEPROM, 128X8, Serial, CMOS, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | Catalyst Semiconductor | CAT93C46LI vs CAT93C46P-2.5 |
CAT93C46LI-REVL | EEPROM, 64X16, Serial, CMOS, PDIP8, GREEN, PLASTIC, DIP-8 | Catalyst Semiconductor | CAT93C46LI vs CAT93C46LI-REVL |
CAT93C46LE-REVL | EEPROM, 64X16, Serial, CMOS, PDIP8, GREEN, PLASTIC, DIP-8 | Catalyst Semiconductor | CAT93C46LI vs CAT93C46LE-REVL |
CAT93C46LI | EEPROM, 64X16, Serial, CMOS, PDIP8, 0.300 INCH, ROHS COMPLIANT, PLASTIC, MS-001, DIP-8 | Rochester Electronics LLC | CAT93C46LI vs CAT93C46LI |
CAT93C46LI | IC 64 X 16 MICROWIRE BUS SERIAL EEPROM, PDIP8, 0.300 INCH, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, MS-001, DIP-8, Programmable ROM | onsemi | CAT93C46LI vs CAT93C46LI |
CAT93C46LE-REVH | EEPROM, 64X16, Serial, CMOS, PDIP8, GREEN, PLASTIC, DIP-8 | Catalyst Semiconductor | CAT93C46LI vs CAT93C46LE-REVH |
93AA46BX-I/PG | 64 X 16 MICROWIRE BUS SERIAL EEPROM, PDIP8, 0.300 INCH, LEAD FREE, PLASTIC, MS-001, DIP-8 | Microchip Technology Inc | CAT93C46LI vs 93AA46BX-I/PG |
CAT93C46L | EEPROM, 64X16, Serial, CMOS, PDIP8, LEAD AND HALOGEN FREE, PLASTIC, DIP-8 | Catalyst Semiconductor | CAT93C46LI vs CAT93C46L |
93AA46BT-E/P | 128 X 8 MICROWIRE BUS SERIAL EEPROM, PDIP8, 0.300 INCH, LEAD FREE, PLASTIC, MS-001, DIP-8 | Microchip Technology Inc | CAT93C46LI vs 93AA46BT-E/P |