Part Details for CAT93C46RVI-GT3 by onsemi
Overview of CAT93C46RVI-GT3 by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Price & Stock for CAT93C46RVI-GT3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK0062
|
Newark | Each |Onsemi CAT93C46RVI-GT3 Min Qty: 1790 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1840 / $0.2340 | Buy Now |
DISTI #
CAT93C46RVI-GT3
|
Avnet Americas | EEPROM Serial-Microwire 1K-bit 128 x 8/64 x 16 2.5V/3.3V/5V 8-Pin SOIC N T/R - Tape and Reel (Alt: CAT93C46RVI-GT3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
|
Bristol Electronics | 1893 |
|
RFQ | ||
|
Quest Components | 1514 |
|
$0.2380 / $0.5950 | Buy Now | |
|
Rochester Electronics | CAT93C46 - 1-KBit Microwire Serial EEPROM RoHS: Compliant Status: Obsolete Min Qty: 1 | 5074 |
|
$0.1741 / $0.2048 | Buy Now |
DISTI #
CAT93C46RVI-GT3
|
Avnet Americas | EEPROM Serial-Microwire 1K-bit 128 x 8/64 x 16 2.5V/3.3V/5V 8-Pin SOIC N T/R - Tape and Reel (Alt: CAT93C46RVI-GT3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
DISTI #
CAT93C46RVI-GT3
|
Avnet Americas | EEPROM Serial-Microwire 1K-bit 128 x 8/64 x 16 2.5V/3.3V/5V 8-Pin SOIC N T/R - Tape and Reel (Alt: CAT93C46RVI-GT3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 3659 |
|
RFQ | |
DISTI #
4197384
|
Farnell | EACH RoHS: Compliant Min Qty: 3000 Lead time: 3 Weeks, 1 Days Container: Each | 5074 |
|
$0.2398 | Buy Now |
Part Details for CAT93C46RVI-GT3
CAT93C46RVI-GT3 CAD Models
CAT93C46RVI-GT3 Part Data Attributes
|
CAT93C46RVI-GT3
onsemi
Buy Now
Datasheet
|
Compare Parts:
CAT93C46RVI-GT3
onsemi
EEPROM Serial 1-Kb Microwire, SOIC 8, 150 mils, 3000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 751BD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Alternate Memory Width | 8 | |
Clock Frequency-Max (fCLK) | 2 MHz | |
Data Retention Time-Min | 100 | |
Endurance | 1000000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Memory Density | 1024 bit | |
Memory IC Type | EEPROM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 64 words | |
Number of Words Code | 64 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 64X16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Serial Bus Type | MICROWIRE | |
Standby Current-Max | 0.00001 A | |
Supply Current-Max | 0.001 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm | |
Write Protection | SOFTWARE |
Alternate Parts for CAT93C46RVI-GT3
This table gives cross-reference parts and alternative options found for CAT93C46RVI-GT3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT93C46RVI-GT3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAT93HC46VI-1.8 | EEPROM, 64X16, Serial, CMOS, PDSO8, LEAD AND HALOGEN FREE, SOIC-8 | Catalyst Semiconductor | CAT93C46RVI-GT3 vs CAT93HC46VI-1.8 |
CAT93HC46SI-1.8TE13 | EEPROM, 64X16, Serial, CMOS, PDSO8, SOIC-8 | Catalyst Semiconductor | CAT93C46RVI-GT3 vs CAT93HC46SI-1.8TE13 |
CAT93C46RVI-GT2 | 64X16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 0.150 INCH, GREEN, MS-012, SOIC-8 | onsemi | CAT93C46RVI-GT3 vs CAT93C46RVI-GT2 |
CAT93HC46VI-1.8TE13 | EEPROM, 64X16, Serial, CMOS, PDSO8, LEAD AND HALOGEN FREE, SOIC-8 | Catalyst Semiconductor | CAT93C46RVI-GT3 vs CAT93HC46VI-1.8TE13 |
CAT93HC46VI | EEPROM, 64X16, Serial, CMOS, PDSO8, LEAD AND HALOGEN FREE, SOIC-8 | Catalyst Semiconductor | CAT93C46RVI-GT3 vs CAT93HC46VI |