Part Details for CAT93C46S-TE13 by Catalyst Semiconductor
Overview of CAT93C46S-TE13 by Catalyst Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Price & Stock for CAT93C46S-TE13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 7 | 1644 |
|
$0.1500 / $0.7500 | Buy Now |
|
Quest Components | Serial EEPROM, 64 x 16, 8 Pin, Plastic, SOP | 4957 |
|
$0.1650 / $0.4500 | Buy Now |
|
Quest Components | Serial EEPROM, 64 x 16, 8 Pin, Plastic, SOP | 1315 |
|
$0.2000 / $1.0000 | Buy Now |
|
Quest Components | Serial EEPROM, 64 x 16, 8 Pin, Plastic, SOP | 1449 |
|
$0.3000 / $0.7500 | Buy Now |
Part Details for CAT93C46S-TE13
CAT93C46S-TE13 CAD Models
CAT93C46S-TE13 Part Data Attributes
|
CAT93C46S-TE13
Catalyst Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CAT93C46S-TE13
Catalyst Semiconductor
EEPROM, 64X16, Serial, CMOS, PDSO8, SOIC-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CATALYST SEMICONDUCTOR INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Additional Feature | 1000000 PROGRAM/ERASE CYCLES; 100 YEAR DATA RETENTION | |
Alternate Memory Width | 8 | |
Clock Frequency-Max (fCLK) | 0.5 MHz | |
Data Retention Time-Min | 100 | |
Endurance | 1000000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Memory Density | 1024 bit | |
Memory IC Type | EEPROM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 64 words | |
Number of Words Code | 64 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 64X16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Serial Bus Type | MICROWIRE | |
Standby Current-Max | 0.00001 A | |
Supply Current-Max | 0.003 mA | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm | |
Write Protection | SOFTWARE |
Alternate Parts for CAT93C46S-TE13
This table gives cross-reference parts and alternative options found for CAT93C46S-TE13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT93C46S-TE13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAT93C46BVI-G | Serial EEPROM Memory, 1 Kb Microwire, SOIC 8, 150 mils, 100-TUBE | onsemi | CAT93C46S-TE13 vs CAT93C46BVI-G |
CAT93C46VP2I-GT3 | EEPROM, 64X16, Serial, CMOS, 2 X 3 MM, GREEN, MS-229, TDFN-8 | Catalyst Semiconductor | CAT93C46S-TE13 vs CAT93C46VP2I-GT3 |
CAT93C46SI-TE13 | EEPROM, 64X16, Serial, CMOS, PDSO8, SOIC-8 | Catalyst Semiconductor | CAT93C46S-TE13 vs CAT93C46SI-TE13 |
CAT93C46SE-TE13REVL | EEPROM, 64X16, Serial, CMOS, PDSO8, SOIC-8 | Catalyst Semiconductor | CAT93C46S-TE13 vs CAT93C46SE-TE13REVL |
CAT93C46SA-TE13REVH | EEPROM, 64X16, Serial, CMOS, PDSO8, SOIC-8 | Catalyst Semiconductor | CAT93C46S-TE13 vs CAT93C46SA-TE13REVH |
CAT93C46VI | EEPROM, 64X16, Serial, CMOS, PDSO8, LEAD AND HALOGEN FREE, SOIC-8 | Catalyst Semiconductor | CAT93C46S-TE13 vs CAT93C46VI |
CAT93C46VP2I-T3 | 64X16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 2 X 3 MM, HALOGEN FREE AND ROHS COMPLIANT, MO-229, TDFN-8 | onsemi | CAT93C46S-TE13 vs CAT93C46VP2I-T3 |
CAT93C46VE-GT3 | 64X16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 0.150 INCH, HALOGEN FREE AND ROHS COMPLIANT, MS-012, SOIC-8 | onsemi | CAT93C46S-TE13 vs CAT93C46VE-GT3 |
CAT93C46S-REVH | EEPROM, 64X16, Serial, CMOS, PDSO8, SOIC-8 | Catalyst Semiconductor | CAT93C46S-TE13 vs CAT93C46S-REVH |
CAT93C46VI-GT3 | EEPROM, 64X16, Serial, CMOS, PDSO8, 0.150 INCH, GREEN, MS-012, SOIC-8 | Catalyst Semiconductor | CAT93C46S-TE13 vs CAT93C46VI-GT3 |