-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1-kb Microwire Serial EEPROM Memory, TSSOP8, 4.4x3, 100-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK0070
|
Newark | Each |Onsemi CAT93C46YI-G Min Qty: 2680 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1230 / $0.1360 | Buy Now |
DISTI #
CAT93C46YI-G-ND
|
DigiKey | IC EEPROM 1K SPI 2MHZ 8TSSOP Min Qty: 1 Lead time: 35 Weeks Container: Tube |
1 In Stock |
|
$0.2200 | Buy Now |
DISTI #
CAT93C46YI-G
|
Avnet Americas | EEPROM Serial-Microwire 1K-bit 128 x 8/64 x 16 2.5V/3.3V/5V 8-Pin TSSOP Tube - Rail/Tube (Alt: CAT93C46YI-G) RoHS: Compliant Min Qty: 3200 Package Multiple: 100 Container: Tube | 0 |
|
RFQ | |
|
Rochester Electronics | CAT93C46 - 1-KBit Microwire Serial EEPROM RoHS: Compliant Status: Obsolete Min Qty: 1 | 42144 |
|
$0.1160 / $0.1365 | Buy Now |
DISTI #
CAT93C46YI-G
|
Avnet Americas | EEPROM Serial-Microwire 1K-bit 128 x 8/64 x 16 2.5V/3.3V/5V 8-Pin TSSOP Tube - Rail/Tube (Alt: CAT93C46YI-G) RoHS: Compliant Min Qty: 3200 Package Multiple: 100 Container: Tube | 0 |
|
RFQ | |
DISTI #
CAT93C46YI-G
|
Avnet Americas | EEPROM Serial-Microwire 1K-bit 128 x 8/64 x 16 2.5V/3.3V/5V 8-Pin TSSOP Tube - Rail/Tube (Alt: CAT93C46YI-G) RoHS: Compliant Min Qty: 3200 Package Multiple: 100 Container: Tube | 0 |
|
RFQ | |
DISTI #
1718375
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.2504 | Buy Now |
DISTI #
4197393
|
Farnell | EACH RoHS: Compliant Min Qty: 2700 Lead time: 3 Weeks, 1 Days Container: Each | 42144 |
|
$0.1793 | Buy Now |
DISTI #
1718375
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.1517 / $0.4928 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CAT93C46YI-G
onsemi
Buy Now
Datasheet
|
Compare Parts:
CAT93C46YI-G
onsemi
1-kb Microwire Serial EEPROM Memory, TSSOP8, 4.4x3, 100-TUBE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSSOP | |
Package Description | 4.40 X 3 MM, HALOGEN FREE AND ROHS COMPLIANT, MO-153, TSSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 948AL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | 100 YEAR DATA RETENTION | |
Alternate Memory Width | 8 | |
Clock Frequency-Max (fCLK) | 2 MHz | |
Data Retention Time-Min | 100 | |
Endurance | 1000000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.4 mm | |
Memory Density | 1024 bit | |
Memory IC Type | EEPROM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 64 words | |
Number of Words Code | 64 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 64X16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Serial Bus Type | MICROWIRE | |
Standby Current-Max | 0.000001 A | |
Supply Current-Max | 0.001 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 3 mm | |
Write Protection | SOFTWARE |
This table gives cross-reference parts and alternative options found for CAT93C46YI-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT93C46YI-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAT93C46Y-REVH | EEPROM, 64X16, Serial, CMOS, PDSO8, GREEN, TSSOP-8 | Catalyst Semiconductor | CAT93C46YI-G vs CAT93C46Y-REVH |
CAT93C46YI-GT3 | EEPROM, 64X16, Serial, CMOS, PDSO8, GREEN, MO-153, TSSOP-8 | Catalyst Semiconductor | CAT93C46YI-G vs CAT93C46YI-GT3 |
CAT93C46YI-GT3 | EEPROM Serial 1-Kb Microwire, TSSOP8, 4.4x3, 3000-REEL | onsemi | CAT93C46YI-G vs CAT93C46YI-GT3 |
CAT93C46Y-TE13 | EEPROM, 64X16, Serial, CMOS, PDSO8, LEAD AND HALOGEN FREE, TSSOP-8 | Rochester Electronics LLC | CAT93C46YI-G vs CAT93C46Y-TE13 |
CAT93C46YI-REVL | EEPROM, 64X16, Serial, CMOS, PDSO8, GREEN, TSSOP-8 | Catalyst Semiconductor | CAT93C46YI-G vs CAT93C46YI-REVL |
CAT93C46YE-REVH | EEPROM, 64X16, Serial, CMOS, PDSO8, GREEN, TSSOP-8 | Catalyst Semiconductor | CAT93C46YI-G vs CAT93C46YE-REVH |
CAT93C46YI-T2 | EEPROM, 64X16, Serial, CMOS, PDSO8, ROHS COMPLIANT, MO-153, TSSOP-8 | Catalyst Semiconductor | CAT93C46YI-G vs CAT93C46YI-T2 |
CAT93C46YA-TE13REVH | EEPROM, 64X16, Serial, CMOS, PDSO8, GREEN, TSSOP-8 | Catalyst Semiconductor | CAT93C46YI-G vs CAT93C46YA-TE13REVH |
CAT93C46YI-GT3 | EEPROM, 64X16, Serial, CMOS, PDSO8, GREEN, MO-153, TSSOP-8 | Rochester Electronics LLC | CAT93C46YI-G vs CAT93C46YI-GT3 |
CAT93C46YA-TE13 | EEPROM, 64X16, Serial, CMOS, PDSO8, LEAD AND HALOGEN FREE, TSSOP-8 | Catalyst Semiconductor | CAT93C46YI-G vs CAT93C46YA-TE13 |