Part Details for CAT93C46YI-GT3 by onsemi
Overview of CAT93C46YI-GT3 by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Price & Stock for CAT93C46YI-GT3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK0071
|
Newark | Serial Eeprom, 1Kbit, 2Mhz, Tssop-8 |Onsemi CAT93C46YI-GT3 Min Qty: 2010 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1640 / $0.2080 | Buy Now |
DISTI #
70300323
|
RS | CAT93C46YI-GT3 EEPROM Memory, 1kbit, 250ns, 1.8 - 5.5 V 8-Pin TSSOP | ON Semiconductor CAT93C46YI-GT3 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2880 / $0.3380 | RFQ |
|
Rochester Electronics | CAT93C46 - 1-KBit Microwire Serial EEPROM RoHS: Compliant Status: Obsolete Min Qty: 1 | 143939 |
|
$0.1547 / $0.1820 | Buy Now |
DISTI #
4188132
|
Farnell | SERIAL EEPROM, 1KBIT, 2MHZ, TSSOP-8 RoHS: Compliant Min Qty: 3000 Lead time: 3 Weeks, 1 Days Container: Each | 143939 |
|
$0.2122 | Buy Now |
Part Details for CAT93C46YI-GT3
CAT93C46YI-GT3 CAD Models
CAT93C46YI-GT3 Part Data Attributes
|
CAT93C46YI-GT3
onsemi
Buy Now
Datasheet
|
Compare Parts:
CAT93C46YI-GT3
onsemi
EEPROM Serial 1-Kb Microwire, TSSOP8, 4.4x3, 3000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSSOP | |
Package Description | 4.40 X 3 MM, HALOGEN FREE AND ROHS COMPLIANT, MO-153, TSSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 948AL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | 100 YEAR DATA RETENTION | |
Alternate Memory Width | 8 | |
Clock Frequency-Max (fCLK) | 2 MHz | |
Data Retention Time-Min | 100 | |
Endurance | 1000000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.4 mm | |
Memory Density | 1024 bit | |
Memory IC Type | EEPROM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 64 words | |
Number of Words Code | 64 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 64X16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Serial Bus Type | MICROWIRE | |
Standby Current-Max | 0.000001 A | |
Supply Current-Max | 0.001 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm | |
Write Cycle Time-Max (tWC) | 1 ms | |
Write Protection | SOFTWARE |
Alternate Parts for CAT93C46YI-GT3
This table gives cross-reference parts and alternative options found for CAT93C46YI-GT3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT93C46YI-GT3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAT93C46Y-REVH | EEPROM, 64X16, Serial, CMOS, PDSO8, GREEN, TSSOP-8 | Catalyst Semiconductor | CAT93C46YI-GT3 vs CAT93C46Y-REVH |
CAT93C46YI-GT3 | EEPROM, 64X16, Serial, CMOS, PDSO8, GREEN, MO-153, TSSOP-8 | Catalyst Semiconductor | CAT93C46YI-GT3 vs CAT93C46YI-GT3 |
CAT93C46Y-TE13 | EEPROM, 64X16, Serial, CMOS, PDSO8, LEAD AND HALOGEN FREE, TSSOP-8 | Rochester Electronics LLC | CAT93C46YI-GT3 vs CAT93C46Y-TE13 |
CAT93C46YI-REVL | EEPROM, 64X16, Serial, CMOS, PDSO8, GREEN, TSSOP-8 | Catalyst Semiconductor | CAT93C46YI-GT3 vs CAT93C46YI-REVL |
CAT93C46YE-REVH | EEPROM, 64X16, Serial, CMOS, PDSO8, GREEN, TSSOP-8 | Catalyst Semiconductor | CAT93C46YI-GT3 vs CAT93C46YE-REVH |
CAT93C46YI-T2 | EEPROM, 64X16, Serial, CMOS, PDSO8, ROHS COMPLIANT, MO-153, TSSOP-8 | Catalyst Semiconductor | CAT93C46YI-GT3 vs CAT93C46YI-T2 |
CAT93C46YA-TE13REVH | EEPROM, 64X16, Serial, CMOS, PDSO8, GREEN, TSSOP-8 | Catalyst Semiconductor | CAT93C46YI-GT3 vs CAT93C46YA-TE13REVH |
CAT93C46YI-GT3 | EEPROM, 64X16, Serial, CMOS, PDSO8, GREEN, MO-153, TSSOP-8 | Rochester Electronics LLC | CAT93C46YI-GT3 vs CAT93C46YI-GT3 |
CAT93C46YA-TE13 | EEPROM, 64X16, Serial, CMOS, PDSO8, LEAD AND HALOGEN FREE, TSSOP-8 | Catalyst Semiconductor | CAT93C46YI-GT3 vs CAT93C46YA-TE13 |
CAT93C46UE-REVL | EEPROM, 64X16, Serial, CMOS, PDSO8, TSSOP-8 | Catalyst Semiconductor | CAT93C46YI-GT3 vs CAT93C46UE-REVL |