Part Details for CAT93C46YI by Catalyst Semiconductor
Overview of CAT93C46YI by Catalyst Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Price & Stock for CAT93C46YI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 24 |
|
RFQ | ||
|
Rochester Electronics | CAT93C46 - 1-KBit Microwire Serial EEPROM RoHS: Compliant Status: Obsolete Min Qty: 1 | 1468 |
|
$0.0870 / $0.1024 | Buy Now |
Part Details for CAT93C46YI
CAT93C46YI CAD Models
CAT93C46YI Part Data Attributes
|
CAT93C46YI
Catalyst Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CAT93C46YI
Catalyst Semiconductor
EEPROM, 64X16, Serial, CMOS, PDSO8, LEAD AND HALOGEN FREE, TSSOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CATALYST SEMICONDUCTOR INC | |
Part Package Code | SOIC | |
Package Description | LEAD AND HALOGEN FREE, TSSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Additional Feature | 1000000 PROGRAM/ERASE CYCLES; 100 YEAR DATA RETENTION | |
Alternate Memory Width | 8 | |
Clock Frequency-Max (fCLK) | 0.5 MHz | |
Data Retention Time-Min | 100 | |
Endurance | 1000000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.4 mm | |
Memory Density | 1024 bit | |
Memory IC Type | EEPROM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 64 words | |
Number of Words Code | 64 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 64X16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | SERIAL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Serial Bus Type | MICROWIRE | |
Standby Current-Max | 0.00001 A | |
Supply Current-Max | 0.003 mA | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 3 mm | |
Write Protection | SOFTWARE |
Alternate Parts for CAT93C46YI
This table gives cross-reference parts and alternative options found for CAT93C46YI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT93C46YI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAT93C46Y-REVH | EEPROM, 64X16, Serial, CMOS, PDSO8, GREEN, TSSOP-8 | Catalyst Semiconductor | CAT93C46YI vs CAT93C46Y-REVH |
CAT93C46YI-GT3 | EEPROM, 64X16, Serial, CMOS, PDSO8, GREEN, MO-153, TSSOP-8 | Catalyst Semiconductor | CAT93C46YI vs CAT93C46YI-GT3 |
CAT93C46YI-GT3 | EEPROM Serial 1-Kb Microwire, TSSOP8, 4.4x3, 3000-REEL | onsemi | CAT93C46YI vs CAT93C46YI-GT3 |
CAT93C46Y-TE13 | EEPROM, 64X16, Serial, CMOS, PDSO8, LEAD AND HALOGEN FREE, TSSOP-8 | Rochester Electronics LLC | CAT93C46YI vs CAT93C46Y-TE13 |
CAT93C46YI-REVL | EEPROM, 64X16, Serial, CMOS, PDSO8, GREEN, TSSOP-8 | Catalyst Semiconductor | CAT93C46YI vs CAT93C46YI-REVL |
CAT93C46YE-REVH | EEPROM, 64X16, Serial, CMOS, PDSO8, GREEN, TSSOP-8 | Catalyst Semiconductor | CAT93C46YI vs CAT93C46YE-REVH |
CAT93C46YI-T2 | EEPROM, 64X16, Serial, CMOS, PDSO8, ROHS COMPLIANT, MO-153, TSSOP-8 | Catalyst Semiconductor | CAT93C46YI vs CAT93C46YI-T2 |
CAT93C46YA-TE13REVH | EEPROM, 64X16, Serial, CMOS, PDSO8, GREEN, TSSOP-8 | Catalyst Semiconductor | CAT93C46YI vs CAT93C46YA-TE13REVH |
CAT93C46YI-GT3 | EEPROM, 64X16, Serial, CMOS, PDSO8, GREEN, MO-153, TSSOP-8 | Rochester Electronics LLC | CAT93C46YI vs CAT93C46YI-GT3 |
CAT93C46YA-TE13 | EEPROM, 64X16, Serial, CMOS, PDSO8, LEAD AND HALOGEN FREE, TSSOP-8 | Catalyst Semiconductor | CAT93C46YI vs CAT93C46YA-TE13 |