Part Details for CAT93C56L by Catalyst Semiconductor
Overview of CAT93C56L by Catalyst Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CAT93C56L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | EEPROM, 128X16, SERIAL, CMOS, PDIP8 | 20 |
|
$0.3445 / $0.4134 | Buy Now |
|
Rochester Electronics | CAT93C56 - 2-KBit Microwire Serial EEPROM ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 695 |
|
$0.1837 / $0.2161 | Buy Now |
Part Details for CAT93C56L
CAT93C56L CAD Models
CAT93C56L Part Data Attributes
|
CAT93C56L
Catalyst Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CAT93C56L
Catalyst Semiconductor
EEPROM, 128X16, Serial, CMOS, PDIP8, LEAD AND HALOGEN FREE, PLASTIC, DIP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CATALYST SEMICONDUCTOR INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP8,.3 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Additional Feature | 1000000 PROGRAM/ERASE CYCLES; 100 YEAR DATA RETENTION | |
Alternate Memory Width | 8 | |
Clock Frequency-Max (fCLK) | 0.5 MHz | |
Data Retention Time-Min | 100 | |
Endurance | 1000000 Write/Erase Cycles | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.36 mm | |
Memory Density | 2048 bit | |
Memory IC Type | EEPROM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 128 words | |
Number of Words Code | 128 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 128X16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | SERIAL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Serial Bus Type | MICROWIRE | |
Standby Current-Max | 0.00001 A | |
Supply Current-Max | 0.003 mA | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm | |
Write Protection | SOFTWARE |
Alternate Parts for CAT93C56L
This table gives cross-reference parts and alternative options found for CAT93C56L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT93C56L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAT93C56LI-REVE | EEPROM, 128X16, Serial, CMOS, PDIP8, 0.300 INCH, GREEN, PLASTIC, MS-001, DIP-8 | Catalyst Semiconductor | CAT93C56L vs CAT93C56LI-REVE |
CAT93C56LE-REVE | EEPROM, 128X16, Serial, CMOS, PDIP8, 0.300 INCH, GREEN, PLASTIC, MS-001, DIP-8 | Catalyst Semiconductor | CAT93C56L vs CAT93C56LE-REVE |
CAT93C56LE-REV-E | 128X16 MICROWIRE BUS SERIAL EEPROM, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8 | Catalyst Semiconductor | CAT93C56L vs CAT93C56LE-REV-E |
CAT93C56P | EEPROM, 128X16, Serial, CMOS, PDIP8, PLASTIC, DIP-8 | Catalyst Semiconductor | CAT93C56L vs CAT93C56P |
CAT93C56PI | EEPROM, 128X16, Serial, CMOS, PDIP8, PLASTIC, DIP-8 | Catalyst Semiconductor | CAT93C56L vs CAT93C56PI |
CAT93C56LI-REVE | 128X16 MICROWIRE BUS SERIAL EEPROM, PDIP8, 0.300 INCH, GREEN, PLASTIC, MS-001, DIP-8 | onsemi | CAT93C56L vs CAT93C56LI-REVE |
AT93C56-10PC-2.5 | EEPROM, 128X16, Serial, CMOS, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | Atmel Corporation | CAT93C56L vs AT93C56-10PC-2.5 |
AT93C56-10PI-2.5 | EEPROM, 128X16, Serial, CMOS, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | Atmel Corporation | CAT93C56L vs AT93C56-10PI-2.5 |
CAT93C56LI-GREVE | EEPROM, 128X16, Serial, CMOS, PDIP8, 0.300 INCH, GREEN, PLASTIC, MS-001, DIP-8 | Catalyst Semiconductor | CAT93C56L vs CAT93C56LI-GREVE |
CAT93C56LE-REVE | 128X16 MICROWIRE BUS SERIAL EEPROM, PDIP8, 0.300 INCH, GREEN, PLASTIC, MS-001, DIP-8 | onsemi | CAT93C56L vs CAT93C56LE-REVE |