Memory
CAT93C56YI-G
Description: 128X16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 4.40 MM, GREEN, MO-153, TSSOP-8

Overview of CAT93C56YI-G by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for CAT93C56YI-G by onsemi

Part # Manufacturer Description Stock Price Buy
DISTI # 73AK0077
Newark Each |Onsemi CAT93C56YI-G RoHS: Not Compliant Min Qty: 1460 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1,000 $0.4100
  • 5,000 $0.3720
$0.3720 / $0.4100 Buy Now
DISTI # CAT93C56YI-G
Avnet Americas EEPROM serial - Rail/Tube (Alt: CAT93C56YI-G) RoHS: Compliant Min Qty: 1457 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube 5560 Partner Stock
  • 1,457 $0.2540
  • 1,500 $0.2471
  • 3,000 $0.2402
  • 7,300 $0.2334
  • 15,000 $0.2265
  • 73,000 $0.2197
  • 150,000 $0.2128
$0.2128 / $0.2540 Buy Now
Rochester Electronics CAT93C56 - 2-KBit Microwire Serial EEPROM ' RoHS: Compliant Status: Obsolete Min Qty: 1 5560
  • 1 $0.2503
  • 25 $0.2453
  • 100 $0.2353
  • 500 $0.2253
  • 1,000 $0.2128
$0.2128 / $0.2503 Buy Now

CAD Models for CAT93C56YI-G by onsemi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CAT93C56YI-G by onsemi

CAT93C56YI-G
onsemi
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ONSEMI
Part Package Code
TSSOP
Pin Count
8
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Factory Lead Time
4 Weeks
Alternate Memory Width
8
Clock Frequency-Max (fCLK)
2 MHz
Data Retention Time-Min
100
Endurance
1000000 Write/Erase Cycles
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e4
Length
4.4 mm
Memory Density
2048 bit
Memory IC Type
EEPROM
Memory Width
16
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
8
Number of Words
128 words
Number of Words Code
128
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
128X16
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Parallel/Serial
SERIAL
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Serial Bus Type
MICROWIRE
Standby Current-Max
0.000002 A
Supply Current-Max
0.001 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
1.8 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Width
3 mm
Write Protection
SOFTWARE
Want to compare parts?
  1. CAT93C56YI-G
    onsemi
    128X16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 4.40 MM, GREEN, MO-153, TSSOP-8
    VS

Alternate Parts for CAT93C56YI-G

This table gives cross-reference parts and alternative options found for CAT93C56YI-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT93C56YI-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CAT93C56YA-TE13 EEPROM, 128X16, Serial, CMOS, PDSO8, LEAD AND HALOGEN FREE, TSSOP-8 Catalyst Semiconductor CAT93C56YI-G vs CAT93C56YA-TE13
CAT93C56YI-TE13REV-E EEPROM, 128KX16, Serial, CMOS, PDSO8, GREEN, TSSOP-8 Catalyst Semiconductor CAT93C56YI-G vs CAT93C56YI-TE13REV-E
CAT93C56YI-GT3REVE EEPROM, 128X16, Serial, CMOS, PDSO8, 4.40 MM, GREEN, MO-153, TSSOP-8 Catalyst Semiconductor CAT93C56YI-G vs CAT93C56YI-GT3REVE
CAT93C56YI-GT3 EEPROM, 128X16, Serial, CMOS, PDSO8, 4.40 MM, GREEN, MO-153, TSSOP-8 Rochester Electronics LLC CAT93C56YI-G vs CAT93C56YI-GT3
CAT93C56YE-REV-E EEPROM, 128X16, Serial, CMOS, PDSO8, 4.40 MM, GREEN, MO-153, TSSOP-8 Catalyst Semiconductor CAT93C56YI-G vs CAT93C56YE-REV-E
CAT93C56YA-TE13REV-E EEPROM, 128KX16, Serial, CMOS, PDSO8, GREEN, TSSOP-8 Catalyst Semiconductor CAT93C56YI-G vs CAT93C56YA-TE13REV-E
CAT93C56YI-GE IC,SERIAL EEPROM,128X16/256X8,CMOS,TSSOP,8PIN,PLASTIC onsemi CAT93C56YI-G vs CAT93C56YI-GE
CAT93C56Y-REVE 128KX16 MICROWIRE BUS SERIAL EEPROM, PDSO8, GREEN, TSSOP-8 Catalyst Semiconductor CAT93C56YI-G vs CAT93C56Y-REVE
CAT93C56YI-GT2REVE EEPROM, 128X16, Serial, CMOS, PDSO8, 4.40 MM, GREEN, MO-153, TSSOP-8 Catalyst Semiconductor CAT93C56YI-G vs CAT93C56YI-GT2REVE
CAT93C56YE-T2 128X16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 4.40 MM, GREEN, MO-153, TSSOP-8 onsemi CAT93C56YI-G vs CAT93C56YE-T2
Part Number Description Manufacturer Compare
CAT93C56YI-T3REVE 128X16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 4.40 MM, GREEN, MO-153, TSSOP-8 onsemi CAT93C56YI-G vs CAT93C56YI-T3REVE
CAT93C56YE-T3REVE 128X16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 4.40 MM, GREEN, MO-153, TSSOP-8 onsemi CAT93C56YI-G vs CAT93C56YE-T3REVE
CAT93C56YI-REV-E EEPROM, 128X16, Serial, CMOS, PDSO8, 4.40 MM, GREEN, MO-153, TSSOP-8 Catalyst Semiconductor CAT93C56YI-G vs CAT93C56YI-REV-E
CAT93C56YA-GT2REVE EEPROM, 128X16, Serial, CMOS, PDSO8, 4.40 MM, GREEN, MO-153, TSSOP-8 Catalyst Semiconductor CAT93C56YI-G vs CAT93C56YA-GT2REVE
CAT93C56YI-REVE IC 128 X 16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 4.40 MM, GREEN, MO-153, TSSOP-8, Programmable ROM onsemi CAT93C56YI-G vs CAT93C56YI-REVE
CAT93C56YE-REVE 128X16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 4.40 MM, GREEN, MO-153, TSSOP-8 onsemi CAT93C56YI-G vs CAT93C56YE-REVE
CAT93C56YI-GT3REVE EEPROM, 128X16, Serial, CMOS, PDSO8, 4.40 MM, GREEN, MO-153, TSSOP-8 Catalyst Semiconductor CAT93C56YI-G vs CAT93C56YI-GT3REVE
CAT93C56YI-TE13 128X16 MICROWIRE BUS SERIAL EEPROM, PDSO8, LEAD AND HALOGEN FREE, TSSOP-8 onsemi CAT93C56YI-G vs CAT93C56YI-TE13
CAT93C56YI-TE13REV-E EEPROM, 128KX16, Serial, CMOS, PDSO8, GREEN, TSSOP-8 Catalyst Semiconductor CAT93C56YI-G vs CAT93C56YI-TE13REV-E
CAT93C56YI-GT2 128X16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 4.40 MM, GREEN, MO-153, TSSOP-8 onsemi CAT93C56YI-G vs CAT93C56YI-GT2

Related Parts for CAT93C56YI-G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CAT93C56YI-G by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CAT93C56YI-G by onsemi

Select Manufacturer
Which Manufacturer of CAT93C56YI-G would you like to use for your alert(s)?
  • Please alert me when CAT93C56YI-G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CAT93C56YI-G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CAT93C56YI-G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CAT93C56YI-G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CAT93C56YI-G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CAT93C56YI-G by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: