CAT93C57VI-G
Description: IC,SERIAL EEPROM,128X16/256X8,CMOS,SOP,8PIN,PLASTIC

Overview of CAT93C57VI-G by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for CAT93C57VI-G by onsemi

Part # Manufacturer Description Stock Price Buy
DISTI # CAT93C57VI-G
Avnet Americas - Rail/Tube (Alt: CAT93C57VI-G) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube 1200 Partner Stock
RFQ
Rochester Electronics CAT93C57 - EEPROM, 128X16, Serial ' RoHS: Compliant Status: Obsolete Min Qty: 1 1200
  • 1 $0.2503
  • 25 $0.2453
  • 100 $0.2353
  • 500 $0.2253
  • 1,000 $0.2128
$0.2128 / $0.2503 Buy Now

CAD Models for CAT93C57VI-G by onsemi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CAT93C57VI-G by onsemi

CAT93C57VI-G
onsemi
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ONSEMI
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Factory Lead Time
4 Weeks
Alternate Memory Width
8
Clock Frequency-Max (fCLK)
0.25 MHz
Data Retention Time-Min
100
Endurance
1000000 Write/Erase Cycles
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e4
Length
4.9 mm
Memory Density
2048 bit
Memory IC Type
EEPROM
Memory Width
16
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
8
Number of Words
128 words
Number of Words Code
128
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
128X16
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Parallel/Serial
SERIAL
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Serial Bus Type
MICROWIRE
Standby Current-Max
0.00001 A
Supply Current-Max
0.003 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
1.8 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
3.9 mm
Write Protection
SOFTWARE
Want to compare parts?
  1. CAT93C57VI-G
    onsemi
    IC,SERIAL EEPROM,128X16/256X8,CMOS,SOP,8PIN,PLASTIC
    VS

Related Parts for CAT93C57VI-G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CAT93C57VI-G by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CAT93C57VI-G by onsemi

Select Manufacturer
Which Manufacturer of CAT93C57VI-G would you like to use for your alert(s)?
  • Please alert me when CAT93C57VI-G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CAT93C57VI-G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CAT93C57VI-G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CAT93C57VI-G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CAT93C57VI-G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CAT93C57VI-G by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: