-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
EEPROM Serial 4-Kb Microwire, SOIC 8, 150 mils, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08R5458
|
Newark | Serial Eeprom, 4Kbit, 2Mhz, Soic-8, Memory Configuration:512 X 8Bit/256 X 16Bit, Interfaces:Serial Microwire, Clock Frequency Max:2Mhz, Ic Case/Package:Soic, No. Of Pins:8Pins, Supply Voltage Min:1.8V, Supply Voltage Max:5.5V Rohs Compliant: Yes |Onsemi CAT93C66VI-GT3 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 344 |
|
$0.0960 | Buy Now |
DISTI #
06R1468
|
Newark | 4-Kb Microwire Serial Eeprom Memory/Reel Rohs Compliant: Yes |Onsemi CAT93C66VI-GT3 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2420 / $0.3150 | Buy Now |
DISTI #
CAT93C66VI-GT3OSCT-ND
|
DigiKey | IC EEPROM 4KBIT MICROWIRE 8SOIC Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-ReelĀ®, Tape & Reel (TR) |
14189 In Stock |
|
$0.2876 / $0.4400 | Buy Now |
DISTI #
CAT93C66VI-GT3
|
Avnet Americas | EEPROM Serial-Microwire 4K-bit 512 x 8/256 x 16 2.5V/3.3V/5V 8-Pin SOIC N T/R - Tape and Reel (Alt: CAT93C66VI-GT3) RoHS: Compliant Min Qty: 2381 Package Multiple: 1 Container: Reel | 0 |
|
RFQ | |
DISTI #
CAT93C66VI-GT3
|
Avnet Americas | EEPROM Serial-Microwire 4K-bit 512 x 8/256 x 16 2.5V/3.3V/5V 8-Pin SOIC N T/R - Tape and Reel (Alt: CAT93C66VI-GT3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.1583 / $0.1890 | Buy Now |
DISTI #
08R5458
|
Avnet Americas | EEPROM Serial-Microwire 4K-bit 512 x 8/256 x 16 2.5V/3.3V/5V 8-Pin SOIC N T/R - Product that comes on tape, but is not reeled (Alt: 08R5458) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 5 Days Container: Ammo Pack | 344 Partner Stock |
|
$0.3470 | Buy Now |
DISTI #
698-CAT93C66VI-GT3
|
Mouser Electronics | EEPROM 4K-Bit Microwire Serial EEPROM RoHS: Compliant | 94954 |
|
$0.2520 / $0.4200 | Buy Now |
DISTI #
70300332
|
RS | CAT93C66VI-GT3 EEPROM Memory, 4kbit, 250ns, 1.8 - 5.5 V 8-Pin SOIC | ON Semiconductor CAT93C66VI-GT3 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3610 / $0.4250 | RFQ |
|
Future Electronics | CAT93C Series 4 kb (256X16) 2 MHz 1.8 to 5.5 V Microwire Serial EEPROM - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.2500 | Buy Now |
|
Future Electronics | CAT93C Series 4 kb (256X16) 2 MHz 1.8 to 5.5 V Microwire Serial EEPROM - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.2500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CAT93C66VI-GT3
onsemi
Buy Now
Datasheet
|
Compare Parts:
CAT93C66VI-GT3
onsemi
EEPROM Serial 4-Kb Microwire, SOIC 8, 150 mils, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC 8, 150 mils | |
Package Description | 0.150 INCH, HALOGEN FREE AND ROHS COMPLIANT, MS-012, SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 751BD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 48 Weeks, 1 Day | |
Samacsys Manufacturer | onsemi | |
Additional Feature | 100 YEAR DATA RETENTION | |
Alternate Memory Width | 8 | |
Clock Frequency-Max (fCLK) | 2 MHz | |
Data Retention Time-Min | 100 | |
Endurance | 1000000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Memory Density | 4096 bit | |
Memory IC Type | EEPROM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 256 words | |
Number of Words Code | 256 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256X16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Serial Bus Type | MICROWIRE | |
Standby Current-Max | 0.00001 A | |
Supply Current-Max | 0.003 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm | |
Write Protection | SOFTWARE |
This table gives cross-reference parts and alternative options found for CAT93C66VI-GT3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT93C66VI-GT3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAT93C66VAT3REVE | 256X16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 0.150 INCH, GREEN, MS-012, SOIC-8 | onsemi | CAT93C66VI-GT3 vs CAT93C66VAT3REVE |
CAT93C66SE-TE13REVE | EEPROM, 256X16, Serial, CMOS, PDSO8, SOIC-8 | Catalyst Semiconductor | CAT93C66VI-GT3 vs CAT93C66SE-TE13REVE |
CAT93C66V | 256X16 MICROWIRE BUS SERIAL EEPROM, PDSO8, LEAD AND HALOGEN FREE, SOIC-8 | Rochester Electronics LLC | CAT93C66VI-GT3 vs CAT93C66V |
CAT93C66VI-T3REVE | 256X16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 0.150 INCH, ROHS COMPLIANT, MS-012, SOIC-8 | Catalyst Semiconductor | CAT93C66VI-GT3 vs CAT93C66VI-T3REVE |
CAT93C66VE-T3 | 256X16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 0.150 INCH, GREEN, MS-012, SOIC-8 | onsemi | CAT93C66VI-GT3 vs CAT93C66VE-T3 |
AT93C66A-10SU-2.7 | EEPROM, 256X16, Serial, CMOS, PDSO8, 0.150 INCH, GREEN, PLASTIC, MS-012AA, SOIC-8 | Atmel Corporation | CAT93C66VI-GT3 vs AT93C66A-10SU-2.7 |
CAT93C66SA | 256X16 MICROWIRE BUS SERIAL EEPROM, PDSO8, SOIC-8 | Rochester Electronics LLC | CAT93C66VI-GT3 vs CAT93C66SA |
CAT93C66VI-GT3 | EEPROM, 256X16, Serial, CMOS, PDSO8, 0.150 INCH, GREEN, MS-012, SOIC-8 | Catalyst Semiconductor | CAT93C66VI-GT3 vs CAT93C66VI-GT3 |
CAT93C66SI | 256X16 MICROWIRE BUS SERIAL EEPROM, PDSO8, SOIC-8 | Rochester Electronics LLC | CAT93C66VI-GT3 vs CAT93C66SI |
CAT93C66VIT2REVE | EEPROM, 256X16, Serial, CMOS, PDSO8, 0.150 INCH, GREEN, MS-012, SOIC-8 | Catalyst Semiconductor | CAT93C66VI-GT3 vs CAT93C66VIT2REVE |