Part Details for CAV-1.5-22 by Talema Group LLC
Overview of CAV-1.5-22 by Talema Group LLC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CAV-1.5-22
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CAV-1.5-22
|
TME | Inductor: wire, THT, 22mH, 1.5A, 227mΩ, 250VAC, -40÷125°C, ±30% Min Qty: 1 | 173 |
|
$2.9400 / $3.8900 | Buy Now |