Part Details for CAV24C512YE-GT3 by onsemi
Overview of CAV24C512YE-GT3 by onsemi
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CAV24C512YE-GT3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56W5161
|
Newark | 512Kb I2C Ser Eeprom/Reel |Onsemi CAV24C512YE-GT3 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5340 / $0.6750 | Buy Now |
DISTI #
488-CAV24C512YE-GT3CT-ND
|
DigiKey | IC EEPROM 512KBIT I2C 8TSSOP Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2937 In Stock |
|
$0.6534 / $0.9800 | Buy Now |
DISTI #
CAV24C512YE-GT3
|
Avnet Americas | 512KB I2C SER EEPROM - Tape and Reel (Alt: CAV24C512YE-GT3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.5291 / $0.6315 | Buy Now |
DISTI #
863-CAV24C512YE-GT3
|
Mouser Electronics | EEPROM 512-Kb I C CMOS Serial EEPROM - Automotive Grade RoHS: Compliant | 0 |
|
$0.6530 / $0.9700 | Order Now |
|
Future Electronics | EEPROM Memory IC 512Kb (64K x 8) IC 1 MHz 900 ns 8-TSSOP RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.6050 / $0.6500 | Buy Now |
|
Rochester Electronics | CAV24C512 - EEPROM, 64KX8, Serial, CMOS RoHS: Compliant Status: Active Min Qty: 1 | 13448 |
|
$1.1500 / $1.3600 | Buy Now |
DISTI #
CAV24C512YE-GT3
|
Avnet Americas | 512KB I2C SER EEPROM - Tape and Reel (Alt: CAV24C512YE-GT3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.5291 / $0.6315 | Buy Now |
DISTI #
CAV24C512YE-GT3
|
Avnet Silica | 512KB I2C SER EEPROM (Alt: CAV24C512YE-GT3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 21 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
CAV24C512YE-GT3
|
EBV Elektronik | 512KB I2C SER EEPROM (Alt: CAV24C512YE-GT3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 22 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock | 9000 |
|
RFQ |
Part Details for CAV24C512YE-GT3
CAV24C512YE-GT3 CAD Models
CAV24C512YE-GT3 Part Data Attributes:
|
CAV24C512YE-GT3
onsemi
Buy Now
Datasheet
|
Compare Parts:
CAV24C512YE-GT3
onsemi
EEPROM Serial 512-Kb I<sup>2</sup>C - Automotive Grade, TSSOP8, 4.4x3, 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSSOP8, 4.4x3 | |
Package Description | TSSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 948AL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Clock Frequency-Max (fCLK) | 1 MHz | |
Data Retention Time-Min | 100 | |
Endurance | 1000000 Write/Erase Cycles | |
I2C Control Byte | 1010DDDR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.4 mm | |
Memory Density | 524288 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 64KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.2 mm | |
Serial Bus Type | I2C | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.0025 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | HARDWARE |
Alternate Parts for CAV24C512YE-GT3
This table gives cross-reference parts and alternative options found for CAV24C512YE-GT3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAV24C512YE-GT3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
24FC512-I/ST16KVAO | EEPROM, 64KX8, Serial, CMOS, PDSO8 | Microchip Technology Inc | CAV24C512YE-GT3 vs 24FC512-I/ST16KVAO |
M24512-RDW3TP/K | EEPROM 5V | STMicroelectronics | CAV24C512YE-GT3 vs M24512-RDW3TP/K |
CAT24C512YE-GT3 | EEPROM Serial 512-Kb I2C, TSSOP8, 4.4x3, 3000-REEL | onsemi | CAV24C512YE-GT3 vs CAT24C512YE-GT3 |
M24512-DRDW3TP/AB | EEPROM 5V | STMicroelectronics | CAV24C512YE-GT3 vs M24512-DRDW3TP/AB |
M24512-DRDW3G/K | EEPROM 5V | STMicroelectronics | CAV24C512YE-GT3 vs M24512-DRDW3G/K |
M24512-DRDW3TP/K | Automotive 512 Kbit serial I2C bus EEPROM | STMicroelectronics | CAV24C512YE-GT3 vs M24512-DRDW3TP/K |
M24512-RDW6TP | 512 Kbit serial I2C bus EEPROM | STMicroelectronics | CAV24C512YE-GT3 vs M24512-RDW6TP |
M24512-RDW3TP/AB | EEPROM 5V | STMicroelectronics | CAV24C512YE-GT3 vs M24512-RDW3TP/AB |
M24512-DRDW6G/K | 64KX8 EEPROM 5V, PDSO8, HALOGEN FREE AND ROHS COMPLIANT, TSSOP-8 | STMicroelectronics | CAV24C512YE-GT3 vs M24512-DRDW6G/K |
M24512-DRDW3P/K | EEPROM 5V | STMicroelectronics | CAV24C512YE-GT3 vs M24512-DRDW3P/K |