Part Details for CAV25010YE-GT3 by onsemi
Overview of CAV25010YE-GT3 by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CAV25010YE-GT3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68Y0351
|
Newark | 1-Kb Spi Serial Cmos Eeprom - Automotive Grade/ Reel |Onsemi CAV25010YE-GT3 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2820 / $0.3670 | Buy Now |
DISTI #
2156-CAV25010YE-GT3-OS-ND
|
DigiKey | IC EEPROM 1KBIT SPI 10MHZ 8TSSOP Min Qty: 1 Lead time: 20 Weeks Container: Bulk MARKETPLACE PRODUCT |
36323 In Stock |
|
$0.3100 | Buy Now |
DISTI #
488-CAV25010YE-GT3CT-ND
|
DigiKey | IC EEPROM 1KBIT SPI 10MHZ 8TSSOP Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3429 / $0.5100 | Buy Now |
DISTI #
CAV25010YE-GT3
|
Avnet Americas | EEPROM Serial-SPI 1K-bit 128 x 8 3.3V/5V 8-Pin TSSOP T/R - Tape and Reel (Alt: CAV25010YE-GT3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.2703 / $0.3226 | Buy Now |
DISTI #
863-CAV25010YE-GT3
|
Mouser Electronics | EEPROM 1KB SPI SER CMOS EEP RoHS: Compliant | 0 |
|
$0.3240 / $0.4900 | Order Now |
|
Rochester Electronics | EEPROM, 128X8, Serial, CMOS, PDSO8 RoHS: Compliant Status: Active Min Qty: 1 | 36323 |
|
$0.2702 / $0.3179 | Buy Now |
DISTI #
CAV25010YE-GT3
|
Avnet Americas | EEPROM Serial-SPI 1K-bit 128 x 8 3.3V/5V 8-Pin TSSOP T/R - Tape and Reel (Alt: CAV25010YE-GT3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.2703 / $0.3226 | Buy Now |
DISTI #
CAV25010YE-GT3
|
Avnet Americas | EEPROM Serial-SPI 1K-bit 128 x 8 3.3V/5V 8-Pin TSSOP T/R - Tape and Reel (Alt: CAV25010YE-GT3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.2703 / $0.3226 | Buy Now |
DISTI #
3608737
|
Farnell | EEPROM, AEC-Q100, 1KBIT, -40TO125DEG C RoHS: Compliant Min Qty: 3000 Lead time: 21 Weeks, 1 Days Container: Reel | 0 |
|
$0.3572 | Buy Now |
Part Details for CAV25010YE-GT3
CAV25010YE-GT3 CAD Models
CAV25010YE-GT3 Part Data Attributes
|
CAV25010YE-GT3
onsemi
Buy Now
Datasheet
|
Compare Parts:
CAV25010YE-GT3
onsemi
EEPROM Serial 1-Kb SPI - Automotive Grade, TSSOP8, 4.4x3, 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSSOP8, 4.4x3 | |
Package Description | TSSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 948AL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Clock Frequency-Max (fCLK) | 10 MHz | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.4 mm | |
Memory Density | 1024 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 128 words | |
Number of Words Code | 128 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128X8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.2 mm | |
Serial Bus Type | SPI | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm | |
Write Cycle Time-Max (tWC) | 5 ms |
Alternate Parts for CAV25010YE-GT3
This table gives cross-reference parts and alternative options found for CAV25010YE-GT3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAV25010YE-GT3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAV25010YE-G | 1-Kb SPI Serial CMOS EEPROM - Automotive Grade, TSSOP8, 4.4x3, 100-TUBE | onsemi | CAV25010YE-GT3 vs CAV25010YE-G |