Part Details for CAV25160YE-GT3 by onsemi
Overview of CAV25160YE-GT3 by onsemi
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CAV25160YE-GT3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH8487
|
Newark | Eeprom, Aec-Q100, 16Kbit, -40To125Deg C Rohs Compliant: Yes |Onsemi CAV25160YE-GT3 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.4380 / $0.5720 | Buy Now |
DISTI #
76T5284
|
Newark | 16-Kb Spi Serial Cmos Eeprom Memory - Automotive Grade/ Reel |Onsemi CAV25160YE-GT3 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3080 / $0.4000 | Buy Now |
DISTI #
CAV25160YE-GT3OSCT-ND
|
DigiKey | IC EEPROM 16KBIT SPI 8TSSOP Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2987 In Stock |
|
$0.3806 / $0.5700 | Buy Now |
DISTI #
CAV25160YE-GT3
|
Avnet Americas | EEPROM Serial-SPI 16K-bit 2K x 8 3.3V/5V 8-Pin TSSOP T/R - Tape and Reel (Alt: CAV25160YE-GT3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.3001 / $0.3582 | Buy Now |
DISTI #
863-CAV25160YE-GT3
|
Mouser Electronics | EEPROM 16KB SPI SER CMOS EEPROM RoHS: Compliant | 0 |
|
$0.3960 / $0.5400 | Order Now |
|
Future Electronics | EEPROM Memory IC 16Kb (2K x 8) SPI 20MHz 8-TSSOP RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.3400 / $0.3650 | Buy Now |
DISTI #
CAV25160YE-GT3
|
Avnet Americas | EEPROM Serial-SPI 16K-bit 2K x 8 3.3V/5V 8-Pin TSSOP T/R - Tape and Reel (Alt: CAV25160YE-GT3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.3001 / $0.3582 | Buy Now |
DISTI #
CAV25160YE-GT3
|
Avnet Asia | EEPROM Serial-SPI 16K-bit 2K x 8 3.3V/5V 8-Pin TSSOP T/R (Alt: CAV25160YE-GT3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days | 0 |
|
$0.2867 / $0.3207 | Buy Now |
DISTI #
CAV25160YE-GT3
|
Avnet Silica | EEPROM Serial-SPI 16K-bit 2K x 8 3.3V/5V 8-Pin TSSOP T/R (Alt: CAV25160YE-GT3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 21 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
CAV25160YE-GT3
|
EBV Elektronik | EEPROM Serial-SPI 16K-bit 2K x 8 3.3V/5V 8-Pin TSSOP T/R (Alt: CAV25160YE-GT3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 22 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for CAV25160YE-GT3
CAV25160YE-GT3 CAD Models
CAV25160YE-GT3 Part Data Attributes:
|
CAV25160YE-GT3
onsemi
Buy Now
Datasheet
|
Compare Parts:
CAV25160YE-GT3
onsemi
EEPROM Serial 16-Kb SPI - Automotive Grade, TSSOP8, 4.4x3, 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSSOP8, 4.4x3 | |
Package Description | TSSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 948AL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | 100 YEAR DATA RETENTION | |
Clock Frequency-Max (fCLK) | 10 MHz | |
Data Retention Time-Min | 100 | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.4 mm | |
Memory Density | 16384 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 2048 words | |
Number of Words Code | 2000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.2 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.003 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | HARDWARE/SOFTWARE |