Part Details for CB-14 by Excelta Corporation
Overview of CB-14 by Excelta Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CB-14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2827-CB-14-ND
|
DigiKey | VACUUM CUP - .25"(6.25MM) DIA. Min Qty: 1 Lead time: 6 Weeks Container: Box |
57 In Stock |
|
$3.2452 / $4.1000 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$2.4500 / $3.7200 | Buy Now | |
DISTI #
352SO004
|
Techni-Tool, Inc. | Excelta CB-14 Vacuum Cup, 0.25" dia. Black Buna-n, 0.2" OAL | 87 |
|
$2.6900 | Buy Now |
DISTI #
352SO004
|
TestEquity LLC | Excelta CB-14 Vacuum Cup, 0.25" dia. Black Buna-n, 0.2" OAL | 87 |
|
$2.6900 | Buy Now |