Part Details for CB-DP1R12-S1 by SIIG Inc
Overview of CB-DP1R12-S1 by SIIG Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CB-DP1R12-S1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | DisplayPort to HDMI 10' Cbl 4K RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 4 |
|
$19.4600 | Buy Now |
|
Neutron USA | SIIG CB CB-DP1R12-S1 DisplayPort1.2 to HDMI 10ft Cable 4K 30Hz Black OPP Bag | 50 |
|
$44.9900 | Buy Now |