Part Details for CB12-12S by ITT Interconnect Solutions
Overview of CB12-12S by ITT Interconnect Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP172CB1.26-EVALZ | Analog Devices | Eval brd Single 300mA LDO w/a | |
ADP2138CB-1.2EVALZ | Analog Devices | Evaluation Board | |
LTC2688HCB-12#TRPBF | Analog Devices | 16 Channel 12-Bit ±15V SoftSpa |
Price & Stock for CB12-12S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5664-CB12-12S-ND
|
DigiKey | CONTACT SOCKET 12-14AWG CRIMP Min Qty: 1 MARKETPLACE PRODUCT |
18631 In Stock |
|
$1.5800 / $4.7500 | Buy Now |
DISTI #
ICB12-12S-ND
|
DigiKey | CONTACT SOCKET 12-14AWG CRIMP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
6867 In Stock |
|
$1.9300 / $3.2700 | Buy Now |
DISTI #
695-CB12-12S
|
Mouser Electronics | Circular MIL Spec Connector CB CON 12 SKT 12-14 CRP RoHS: Compliant | 20 |
|
$2.1000 / $3.9200 | Buy Now |
|
Quest Components | 23 |
|
$3.0426 / $4.1490 | Buy Now | |
DISTI #
CB12-12S
|
PEI Genesis | CB CON 12 SKT 12-14 CRP silver | 0 |
|
Buy Now |