Part Details for CB12-16P by ITT Interconnect Solutions
Overview of CB12-16P by ITT Interconnect Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10137351-160000ALF | Amphenol Communications Solutions | HPCE VT Receptacle 16P | |
10124021-002LF | Amphenol Communications Solutions | HPCE VT Receptacle 16P | |
10124021-001LF | Amphenol Communications Solutions | HPCE VT Receptacle 16P |
Price & Stock for CB12-16P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5664-CB12-16P-ND
|
DigiKey | CONTACT PIN 16-18AWG CRIMP SLVR Min Qty: 1 MARKETPLACE PRODUCT |
4622 In Stock |
|
$1.5700 / $4.7200 | Buy Now |
DISTI #
ICB12-16P-ND
|
DigiKey | CONTACT PIN 16-18AWG CRIMP SLVR Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
3927 In Stock |
|
$1.8400 / $3.1100 | Buy Now |
DISTI #
695-CB12-16P
|
Mouser Electronics | Circular MIL Spec Connector CB CON 12 PIN 16-18 CRP RoHS: Compliant | 0 |
|
$2.0000 / $2.9900 | Order Now |
|
Quest Components | 24 |
|
$6.6000 / $9.9000 | Buy Now | |
DISTI #
CB12-16P
|
PEI Genesis | CB CON 12 PIN 16-18 CRP Min Qty: 1 | 5314 |
|
$1.8600 / $2.0600 | Buy Now |