Part Details for CB15JBR200 by SEI Stackpole Electronics Inc
Overview of CB15JBR200 by SEI Stackpole Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CB15JBR200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CB15JBR200-ND
|
DigiKey | RES 0.2 OHM 5% 15W AXIAL Min Qty: 2000 Lead time: 33 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2975 | Buy Now |
DISTI #
CB15JBR200
|
Avnet Americas | Res Wirewound 0.2 Ohm 5% 15W ±800ppm/°C Ceramic AXL Thru-Hole Bulk - Bulk (Alt: CB15JBR200) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
CB15JBR200
|
Avnet Americas | Res Wirewound 0.2 Ohm 5% 15W ±800ppm/°C Ceramic AXL Thru-Hole Bulk - Bulk (Alt: CB15JBR200) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
CB15JBR200
|
Avnet Americas | Res Wirewound 0.2 Ohm 5% 15W ±800ppm/°C Ceramic AXL Thru-Hole Bulk - Bulk (Alt: CB15JBR200) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
RFQ |
Part Details for CB15JBR200
CB15JBR200 CAD Models
CB15JBR200 Part Data Attributes
|
CB15JBR200
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CB15JBR200
SEI Stackpole Electronics Inc
Fixed Resistor, Wire Wound, 15W, 0.2ohm, 5% +/-Tol, 800ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Additional Feature | FLAME PROOF | |
Construction | Fireproof | |
JESD-609 Code | e3 | |
Lead Diameter | 0.9 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 12.7 mm | |
Package Length | 47.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Axial | |
Package Width | 12.7 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 15 W | |
Rated Temperature | 70 °C | |
Resistance | 0.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 800 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 5% |