Filter Your Search
1 - 4 of 4 results
|
WCB15JBR200
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Yes | Active | 200 mΩ | 5 % | 15 W | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 70 °C | NO | 1.7321 V | e3 | 275 °C | -55 °C | Rectangular | 2 | BULK | MATTE TIN | WIRE | 910 µm | 38.1 mm | 12.7 mm | 47.63 mm | 12.7 mm | STACKPOLE ELECTRONICS INC | Axial, | compliant | EAR99 | 8533.21.00.80 | |||||
|
CB15JBR200
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Yes | Active | 200 mΩ | 5 % | 15 W | THROUGH HOLE MOUNT | Axial | 800 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 70 °C | NO | e3 | 275 °C | -55 °C | Fireproof | 2 | RECTANGULAR PACKAGE | BULK | Matte Tin (Sn) | WIRE | 900 µm | 38.1 mm | 12.7 mm | 47.6 mm | 12.7 mm | STACKPOLE ELECTRONICS INC | AXIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.80 | |||||
|
TCB15JBR200
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Active | 200 mΩ | 5 % | 15 W | THROUGH HOLE MOUNT | Axial | 40 ppm/°C | FIXED RESISTOR | METAL STRIP | FLAME PROOF | 25 °C | NO | 1.7321 V | e3 | 275 °C | -55 °C | Rectangular | 4 | BULK | Matte Tin (Sn) | WIRE | 910 µm | 25.4 mm | 12.7 mm | 47.63 mm | 12.7 mm | STACKPOLE ELECTRONICS INC | compliant | EAR99 | 8533.21.00.80 | |||||||
|
PCB15JBR200
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Obsolete | 200 mΩ | 5 % | 15 W | Radial | 300 ppm/°C | FIXED RESISTOR | WIRE WOUND | PCB | e3 | Flameproof | 2 | Bulk | Matte Tin (Sn) | 4.6 mm | 32.5 mm | 23.1 mm | 48.3 mm | 12.7 mm | STACKPOLE ELECTRONICS INC | compliant | EAR99 | 8533.21.00.80 |