Part Details for CB1USB5-28-15SS by ITT Interconnect Solutions
Overview of CB1USB5-28-15SS by ITT Interconnect Solutions
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
L177DA15SST | Amphenol Communications Solutions | Dsub, Machined Signal 7.5A, Straight Screw Terminals, Bright Tin Shell, 15 Socket, 0.38m (15 in) Gold, 3.10mm (0.122in) Clear Hole, Without Hood | |
L77DA15SST2 | Amphenol Communications Solutions | Dsub, Machined Signal 7.5A, Straight Screw Terminals, Bright Tin Shell, 15 Socket, Flash Gold, 3.10mm (0.122in) Clear Hole, 3.10mm (0.122in) Clear Hole, w/t hood DSSK-Angled cable entry | |
L77DA15SST3 | Amphenol Communications Solutions | Dsub, Machined Signal 7.5A, Straight Screw Terminals, Bright Tin Shell, 15 Socket, Flash Gold, 3.10mm (0.122in) Clear Hole, 3.10mm (0.122in) Clear Hole, w/t hood DTZK-Straight cable entry, Metallic shell |
Price & Stock for CB1USB5-28-15SS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
695-CB1USB52815SS
|
Mouser Electronics | Circular MIL Spec Connector CB 35C 35#16 SKT RECP LIN | 0 |
|
$223.1700 / $249.8100 | Order Now |
DISTI #
38901949
|
Verical | Conn Circular SKT 35 POS Solder Cup ST Cable Mount 35 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 17 |
|
$161.5240 / $215.3661 | Buy Now |
DISTI #
CB1USB5-28-15SS
|
PEI Genesis | CB 35C 35#16 SKT RECP LIN | 0 |
|
Buy Now |