Part Details for CB3-3C-16M0000 by CTS Corporation
Overview of CB3-3C-16M0000 by CTS Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CB3-3C-16M0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CB3-3C-16M000000
|
Avnet Americas | SMD Crystal Oscillator 16MHz 5V 50pF 4-Pin CSMD T/R - Tape and Reel (Alt: CB3-3C-16M000000) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.7740 / $1.0691 | Buy Now |
DISTI #
774-CB3-3C-16M0
|
Mouser Electronics | Standard Clock Oscillators 5Vdc 50ppm 16MHz RoHS: Compliant | 1898 |
|
$0.8630 / $1.4400 | Buy Now |
|
Onlinecomponents.com | XO (Standard) Oscillator - 16 MHz - ±50ppm - Enable/Disable Function - HCMOS, TTL Output - 25mA 5V Suppty - 4-SMD - No Lead - Surface Mount. RoHS: Compliant |
2000 In Stock |
|
$0.7690 / $1.0110 | Buy Now |
DISTI #
CB3-3C-16M000000
|
Avnet Americas | SMD Crystal Oscillator 16MHz 5V 50pF 4-Pin CSMD T/R - Tape and Reel (Alt: CB3-3C-16M000000) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.7740 / $1.0691 | Buy Now |
DISTI #
CB3-3C-16M000000
|
Avnet Americas | SMD Crystal Oscillator 16MHz 5V 50pF 4-Pin CSMD T/R - Tape and Reel (Alt: CB3-3C-16M000000) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.7740 / $1.0691 | Buy Now |
|
Master Electronics | XO (Standard) Oscillator - 16 MHz - ±50ppm - Enable/Disable Function - HCMOS, TTL Output - 25mA 5V Suppty - 4-SMD - No Lead - Surface Mount. RoHS: Compliant |
2000 In Stock |
|
$0.7690 / $1.0110 | Buy Now |
Part Details for CB3-3C-16M0000
CB3-3C-16M0000 CAD Models
CB3-3C-16M0000 Part Data Attributes
|
CB3-3C-16M0000
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
CB3-3C-16M0000
CTS Corporation
HCMOS/TTL Output Clock Oscillator, 1.5MHz Min, 107MHz Max, 16MHz Nom, GREEN PACKAGE-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Package Description | GREEN PACKAGE-4 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | CTS | |
Additional Feature | OUTPUT ENABLE FUNCTION | |
Fall Time-Max | 10 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Max | 107 MHz | |
Operating Frequency-Min | 1.5 MHz | |
Operating Frequency-Nom | 16 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | HCMOS/TTL | |
Output Load | 50 pF | |
Output Low Current-Max | 16 mA | |
Package Body Material | CERAMIC | |
Package Equivalence Code | DILCC4,.2,200 | |
Physical Dimension | 7.0mm x 5.0mm x 1.8mm | |
Qualification Status | Not Qualified | |
Rise Time-Max | 10 ns | |
Supply Current-Max | 25 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | GOLD OVER NICKEL |
Alternate Parts for CB3-3C-16M0000
This table gives cross-reference parts and alternative options found for CB3-3C-16M0000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CB3-3C-16M0000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CB3-3I-16M000000 | HCMOS/TTL Output Clock Oscillator, 16MHz Nom, GREEN, CERAMIC PACKAGE-4 | CTS Corporation | CB3-3C-16M0000 vs CB3-3I-16M000000 |
CB3-3I-16M0000 | HCMOS/TTL Output Clock Oscillator, 16MHz Nom, | CTS Corporation | CB3-3C-16M0000 vs CB3-3I-16M0000 |