Filter Your Search
1 - 2 of 2 results
|
CB3-3C-16M0000
CTS Corporation
|
$1.1463 | Yes | Active | 16 MHz | 50 % | 50 pF | 5 V | HCMOS/TTL | OUTPUT ENABLE FUNCTION | 10 ns | NO | 107 MHz | 1.5 MHz | 16 mA | 10 ns | 25 mA | 5.5 V | 4.5 V | 55/45 % | e4 | Not Qualified | 70 °C | -20 °C | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.2,200 | YES | GOLD OVER NICKEL | 7.0mm x 5.0mm x 1.8mm | CTS CORP | GREEN PACKAGE-4 | compliant | Clock | CTS | |||
|
CB3-3C-16M00000
CTS Corporation
|
Check for Price | Yes | Yes | Active | 16 MHz | 50 % | 50 pF | 5 V | HCMOS/TTL | ENABLE/DISABLE FUNCTION; TAPE AND REEL | 10 ns | NO | 10 ns | 5.5 V | 4.5 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | 4 | YES | GOLD OVER NICKEL | 7.0mm x 5.0mm x 1.7mm | CTS CORP | compliant | Clock | CTS |