Part Details for CB3LV-3I-50M000000 by CTS Corporation
Overview of CB3LV-3I-50M000000 by CTS Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CB3LV-3I-50M000000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AJ2581
|
Newark | Oscillator, 50Mhz, Hcmos/Ttl, 7Mm X 5Mm Rohs Compliant: Yes |Cts CB3LV-3I-50M000000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 9767 |
|
$1.6000 / $2.2000 | Buy Now |
DISTI #
110-CB3LV-3I-50M000000CT-ND
|
DigiKey | XTAL OSC XO 50.0000MHZ HCMOS TTL Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
44914 In Stock |
|
$0.8484 / $1.3400 | Buy Now |
DISTI #
CB3LV-3I-50M000000
|
Avnet Americas | Clock Oscillator 50MHz ±50ppm 30pF 4-Pin SMD T/R - Tape and Reel (Alt: CB3LV-3I-50M000000) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: Reel | 5000 |
|
$0.7740 / $1.0691 | Buy Now |
DISTI #
CB3LV-3I-50M000000
|
Avnet Americas | Clock Oscillator 50MHz ±50ppm 30pF 4-Pin SMD T/R - Tape and Reel (Alt: CB3LV-3I-50M000000) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.9062 / $1.0842 | Buy Now |
|
Future Electronics | CB3LV Series 50 MHz 7 x 5 mm 3.3 V ±50 ppm SMT HCMOS/TTL Clock Oscillator RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 2000Reel |
|
$1.0100 / $1.0400 | Buy Now |
|
Future Electronics | CB3LV Series 50 MHz 7 x 5 mm 3.3 V ±50 ppm SMT HCMOS/TTL Clock Oscillator RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$1.0100 / $1.0400 | Buy Now |
|
Onlinecomponents.com | TTL Oscillator 3.3V Enable/Disable 4-SMD - 50MHz XO (Standard) HCMOS - No Lead. RoHS: Compliant |
127000 In Stock |
|
$0.7460 / $0.8540 | Buy Now |
DISTI #
62827815
|
Verical | Oscillator XO 50MHz ±50ppm 50pF HCMOS/TTL 55% 3.3V 4-Pin SMD T/R Min Qty: 1000 Package Multiple: 1000 Date Code: 1913 | Americas - 99000 |
|
$0.9704 / $1.1861 | Buy Now |
DISTI #
69135138
|
Verical | Oscillator XO 50MHz ±50ppm 50pF HCMOS/TTL 55% 3.3V 4-Pin SMD T/R Min Qty: 1000 Package Multiple: 1000 Date Code: 2301 | Americas - 1000 |
|
$1.5128 | Buy Now |
DISTI #
CB3LV-3I-50M000000
|
Avnet Americas | Clock Oscillator 50MHz ±50ppm 30pF 4-Pin SMD T/R - Tape and Reel (Alt: CB3LV-3I-50M000000) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: Reel | 5000 |
|
$0.7740 / $1.0691 | Buy Now |
Part Details for CB3LV-3I-50M000000
CB3LV-3I-50M000000 CAD Models
CB3LV-3I-50M000000 Part Data Attributes
|
CB3LV-3I-50M000000
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
CB3LV-3I-50M000000
CTS Corporation
HCMOS/TTL Output Clock Oscillator, 50MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | CTS | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 50 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | HCMOS/TTL | |
Output Load | 30 pF | |
Physical Dimension | 7.0mm x 5.0mm x 1.8mm | |
Rise Time-Max | 5 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |
Alternate Parts for CB3LV-3I-50M000000
This table gives cross-reference parts and alternative options found for CB3LV-3I-50M000000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CB3LV-3I-50M000000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CB3LV-3I-50M0000 | HCMOS/TTL Output Clock Oscillator, 1.5MHz Min, 107MHz Max, 50MHz Nom, GREEN, CERAMIC PACKAGE-4 | CTS Corporation | CB3LV-3I-50M000000 vs CB3LV-3I-50M0000 |
CB3LV-3C-50M0000 | HCMOS/TTL Output Clock Oscillator, 1.5MHz Min, 107MHz Max, 50MHz Nom, GREEN, CERAMIC PACKAGE-4 | CTS Corporation | CB3LV-3I-50M000000 vs CB3LV-3C-50M0000 |