Part Details for CBC11W1M0000S by Amphenol Positronic
Overview of CBC11W1M0000S by Amphenol Positronic
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for CBC11W1M0000S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
276-CBC11W1M0000S
|
Mouser Electronics | D-Sub Mixed Contact Connectors COMBO 11W1M CRIMP LC SS RoHS: Compliant | 0 |
|
$21.1200 / $28.5200 | Order Now |
DISTI #
POSCBC11W1M0000S
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
POSCBC11W1M0000S
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for CBC11W1M0000S
CBC11W1M0000S CAD Models
CBC11W1M0000S Part Data Attributes
|
CBC11W1M0000S
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
CBC11W1M0000S
Amphenol Positronic
D Type Connector, 11 Contact(s), Male, Hole .112-.124, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Breadth | 0.494 inch | |
Body Depth | 0.411 inch | |
Body Length | 1.541 inch | |
Body/Shell Style | RECEPTACLE | |
Contact Arrangement | S10C1 | |
Contact Finish Mating | AU ON NI | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Durability | 500 Cycles | |
Insulator Color | BLUE | |
Insulator Material | GLASS FILLED POLYESTER | |
Mixed Contacts | YES | |
Mounting Option 1 | HOLE .112-.124 | |
Mounting Style | STRAIGHT | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Reference Standard | UL, CSA | |
Shell Material | STEEL | |
Total Number of Contacts | 11 |