Part Details for CBC11W1M1000X/AA by Amphenol Positronic
Overview of CBC11W1M1000X/AA by Amphenol Positronic
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CBC11W1M1000X/AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-CBC11W1M1000X/AA-600081-ND
|
DigiKey | D-SUB CONNECTOR Min Qty: 1 Lead time: 1 Weeks Container: Retail Package MARKETPLACE PRODUCT |
27 In Stock |
|
$16.2000 / $41.7100 | Buy Now |
DISTI #
276-CBC11W1M1000X/AA
|
Mouser Electronics | D-Sub Mixed Contact Connectors COMBO 11W1M CRIMP GF TIN RoHS: Compliant | 0 |
|
$10.8000 / $16.3800 | Order Now |
DISTI #
POSCBC11W1M1000X/AA
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
POSCBC11W1M1000X/AA
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for CBC11W1M1000X/AA
CBC11W1M1000X/AA CAD Models
CBC11W1M1000X/AA Part Data Attributes
|
CBC11W1M1000X/AA
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
CBC11W1M1000X/AA
Amphenol Positronic
D Subminiature Connector, 11 Contact(s), Male, Crimp Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Body Breadth | 0.494 inch | |
Body Depth | 0.414 inch | |
Body Length | 1.541 inch | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Arrangement | S10P1 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.108 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mixed Contacts | YES | |
Mounting Option 1 | HOLE .12 | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 7.5 A | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | A | |
Termination Type | CRIMP | |
Total Number of Contacts | 11 | |
UL Flammability Code | 94V-0 |
Alternate Parts for CBC11W1M1000X/AA
This table gives cross-reference parts and alternative options found for CBC11W1M1000X/AA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CBC11W1M1000X/AA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
17TW-A-11W1-P-CSY | D Subminiature Connector, 11 Contact(s), Male, Solder Terminal | Amphenol Corporation | CBC11W1M1000X/AA vs 17TW-A-11W1-P-CSY |
717TW-A-11W1-P-SY-4R-RM54 | D Subminiature Connector, 11 Contact(s), Male, Solder Terminal | Amphenol Corporation | CBC11W1M1000X/AA vs 717TW-A-11W1-P-SY-4R-RM54 |
777TW-A-11W1-P-EP3SV-A514-RM6 | D Subminiature Connector, 11 Contact(s), Male, Solder Terminal | Amphenol Corporation | CBC11W1M1000X/AA vs 777TW-A-11W1-P-EP3SV-A514-RM6 |
117TW-A-11W1-P-MP2SV-3F-RM6 | D Subminiature Connector, 11 Contact(s), Male, Solder Terminal | Amphenol Corporation | CBC11W1M1000X/AA vs 117TW-A-11W1-P-MP2SV-3F-RM6 |
717TW-A-11W1-P-HCSV-A514-RM6 | D Subminiature Connector, 11 Contact(s), Male, Solder Terminal | Amphenol Corporation | CBC11W1M1000X/AA vs 717TW-A-11W1-P-HCSV-A514-RM6 |
117TW-A-11W1-P-HSV-4R-RM6 | D Subminiature Connector, 11 Contact(s), Male, Solder Terminal | Amphenol Corporation | CBC11W1M1000X/AA vs 117TW-A-11W1-P-HSV-4R-RM6 |
17TW-A-11W1-P-MCSV-4R-RM6 | D Subminiature Connector, 11 Contact(s), Male, Solder Terminal | Amphenol Corporation | CBC11W1M1000X/AA vs 17TW-A-11W1-P-MCSV-4R-RM6 |
17TW-A-11W1-P-4F-RM83 | D Subminiature Connector, 11 Contact(s), Male, Solder Terminal | Amphenol Corporation | CBC11W1M1000X/AA vs 17TW-A-11W1-P-4F-RM83 |
777TW-A-11W1-P-HP2SV-4F-RM6 | D Subminiature Connector, 11 Contact(s), Male, Solder Terminal | Amphenol Corporation | CBC11W1M1000X/AA vs 777TW-A-11W1-P-HP2SV-4F-RM6 |
17TW-A-11W1-P-HP3SV-4F-RM6 | D Subminiature Connector, 11 Contact(s), Male, Solder Terminal | Amphenol Corporation | CBC11W1M1000X/AA vs 17TW-A-11W1-P-HP3SV-4F-RM6 |