Part Details for CBC13W3M0000S by Amphenol Positronic
Overview of CBC13W3M0000S by Amphenol Positronic
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for CBC13W3M0000S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AJ4698
|
Newark | Cbc13W3M0000S |Positronic CBC13W3M0000S RoHS: Not Compliant Min Qty: 13 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.1700 / $29.4500 | Buy Now |
DISTI #
276-CBC13W3M0000S
|
Mouser Electronics | D-Sub Mixed Contact Connectors COMBO 13W3M CRIMP LC SS RoHS: Not Compliant | 0 |
|
$20.8700 / $29.5600 | Order Now |
DISTI #
POSCBC13W3M0000S
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
POSCBC13W3M0000S
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
DISTI #
CBC13W3M0000S
|
PEI Genesis | COMBO 13W3M CRIMP LC SS Min Qty: 1 | 117 |
|
$6.2800 / $7.1600 | Buy Now |
|
Powell Electronics | Combo-D Connector Min Qty: 1 | 2 |
|
$50.5000 | Buy Now |
Part Details for CBC13W3M0000S
CBC13W3M0000S CAD Models
CBC13W3M0000S Part Data Attributes
|
CBC13W3M0000S
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
CBC13W3M0000S
Amphenol Positronic
D Subminiature Connector, 13 Contact(s), Male, Hole .112-.124, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Breadth | 0.494 inch | |
Body Depth | 0.411 inch | |
Body Length | 2.088 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Arrangement | S10C3 | |
Contact Finish Mating | AU ON NI | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
Durability | 500 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Color | BLUE | |
Insulator Material | GLASS FILLED POLYESTER | |
Mating Contact Pitch | 0.108 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mixed Contacts | YES | |
Mounting Option 1 | HOLE .112-.124 | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current (Signal) | 7.5 A | |
Reference Standard | UL, CSA | |
Shell Material | STEEL | |
Shell Size | 3/B | |
Termination Type | CRIMP | |
Total Number of Contacts | 13 |