There are no models available for this part yet.
Overview of CBC13W3S10GVL0-1023.0 by Amphenol Positronic
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
C1023-AL | Coilcraft Inc | SMPS Transformer, 15W, | |
C1023-ALD | Coilcraft Inc | SMPS Transformer, 13W, ROHS COMPLIANT | |
C1023-ALB | Coilcraft Inc | SMPS Transformer, 13W, ROHS COMPLIANT |
Price & Stock for CBC13W3S10GVL0-1023.0 by Amphenol Positronic
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
47AJ3413
|
Newark | Cbc13W3S10Gvl0-1023.0 |Positronic CBC13W3S10GVL0-1023.0 RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$243.9400 / $320.6500 | Buy Now | |
DISTI #
276-13W3S10GVL010230
|
Mouser Electronics | D-Sub Mixed Contact Connectors D-Sub Female Connector 13P Crimp 13W3 Zinc Shell Backshell Assembly Lock Lever RoHS: Not Compliant | 0 |
|
$154.4900 / $174.2400 | Order Now | |
DISTI #
POSCBC13W3S10GVL0-1023.0
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | |||
DISTI #
POSCBC13W3S10GVL0-1023.0
|
Interstate Connecting Components | 0 |
|
Buy Now |