There are no models available for this part yet.
Overview of CBC17W2M0000S by Amphenol Positronic
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for CBC17W2M0000S by Amphenol Positronic
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3937-CBC17W2M0000S-600081-ND
|
DigiKey | CONN D-SUB HOUSING PLUG 17POS Min Qty: 1 Lead time: 1 Weeks Container: Retail Package MARKETPLACE PRODUCT |
27 In Stock |
|
$24.9273 / $64.9800 | Buy Now | |
DISTI #
276-CBC17W2M0000S
|
Mouser Electronics | D-Sub Mixed Contact Connectors COMBO 17W2M CRIMP LC SS RoHS: Compliant | 0 |
|
$10.9100 / $16.7300 | Order Now | |
DISTI #
POSCBC17W2M0000S
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | |||
DISTI #
POSCBC17W2M0000S
|
Interstate Connecting Components | 0 |
|
Buy Now | |||
DISTI #
CBC17W2M0000S
|
PEI Genesis | COMBO 17W2M CRIMP LC SS Min Qty: 1 | 133 |
|
$7.0800 / $8.0700 | Buy Now |
CAD Models for CBC17W2M0000S by Amphenol Positronic
Part Data Attributes for CBC17W2M0000S by Amphenol Positronic
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
POSITRONIC INDUSTRIES INC
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.30
|
Body Breadth
|
0.494 inch
|
Body Depth
|
0.411 inch
|
Body Length
|
2.088 inch
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
D SUBMINIATURE CONNECTOR
|
Contact Arrangement
|
S15C2
|
Contact Finish Mating
|
AU ON NI
|
Contact Gender
|
MALE
|
Contact Material
|
COPPER ALLOY
|
Contact Pattern
|
STAGGERED
|
Contact Style
|
RND PIN-SKT
|
Durability
|
500 Cycles
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
Insulator Color
|
BLUE
|
Insulator Material
|
GLASS FILLED POLYESTER
|
Mating Contact Pitch
|
0.109 inch
|
Mating Contact Row Spacing
|
0.112 inch
|
Mixed Contacts
|
YES
|
Mounting Option 1
|
HOLE .112-.124
|
Mounting Option 2
|
LOCKING
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
CABLE
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Rated Current (Signal)
|
7.5 A
|
Reference Standard
|
UL, CSA
|
Shell Material
|
STEEL
|
Shell Size
|
3/B
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
17
|
Alternate Parts for CBC17W2M0000S
This table gives cross-reference parts and alternative options found for CBC17W2M0000S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CBC17W2M0000S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CBC17W2M0000X | D Type Connector, 17 Contact(s), Male, Hole .112-.124, Receptacle | Amphenol Positronic | CBC17W2M0000S vs CBC17W2M0000X |