Part Details for CBC17W2M00AN0S/AA by Amphenol Positronic
Overview of CBC17W2M00AN0S/AA by Amphenol Positronic
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for CBC17W2M00AN0S/AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
276-CBC17W2M00AN0SAA
|
Mouser Electronics | D-Sub Mixed Contact Connectors COMBO 17W2M CRIMP LC SS RoHS: Compliant | 0 |
|
$126.9500 / $148.8300 | Order Now |
DISTI #
POSCBC17W2M00AN0S/AA
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
POSCBC17W2M00AN0S/AA
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
DISTI #
CBC17W2M00AN0S/AA
|
PEI Genesis | COMBO 17W2M CRIMP LC SS Min Qty: 1 | 2 |
|
$86.7000 | Buy Now |
Part Details for CBC17W2M00AN0S/AA
CBC17W2M00AN0S/AA CAD Models
CBC17W2M00AN0S/AA Part Data Attributes
|
CBC17W2M00AN0S/AA
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
CBC17W2M00AN0S/AA
Amphenol Positronic
D Subminiature Connector, 17 Contact(s), Male, 0.109 inch Pitch, Crimp Terminal, Hole 0.12,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
Body Breadth | 0.494 inch | |
Body Depth | 0.414 inch | |
Body Length | 2.088 inch | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Arrangement | S15P2 | |
Contact Gender | MALE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 8 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1414VAC V | |
Durability | 500 Cycles | |
Empty Shell | YES | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLUE | |
Insulator Material | GLASS FILLED POLYESTER | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Option 1 | HOLE 0.12 | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 7.5 A | |
Reference Standard | CSA;IEC;UL | |
Shell Material | STAINLESS STEEL | |
Shell Size | 3/B | |
Terminal Pitch | 2.77 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 17 | |
UL Flammability Code | 94V-0 |