Part Details for CBC17W2S100E30 by Amphenol Positronic
Overview of CBC17W2S100E30 by Amphenol Positronic
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for CBC17W2S100E30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
276-CBC17W2S100E30
|
Mouser Electronics | D-Sub Mixed Contact Connectors COMBO 17W2F CRIMP GF ZINC | 0 |
|
$44.5900 / $55.3300 | Order Now |
DISTI #
POSCBC17W2S100E30
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
POSCBC17W2S100E30
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for CBC17W2S100E30
CBC17W2S100E30 CAD Models
CBC17W2S100E30 Part Data Attributes
|
CBC17W2S100E30
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
CBC17W2S100E30
Amphenol Positronic
D Subminiature Connector,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | STANDARD: IEC 60807-3 | |
Body Breadth | 0.494 inch | |
Body Depth | 0.414 inch | |
Body Length | 2.088 inch | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Arrangement | S15P2 | |
Contact Design | MACHINED | |
Contact Gender | FEMALE | |
Contact Pattern | MIXED | |
Contact Resistance | 8 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1414VAC V | |
Durability | 1000 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLUE | |
Insulator Material | GLASS FILLED POLYESTER | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Option 1 | HOLE .12 | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Power) | 80 A | |
Rated Current (Signal) | 7.5 A | |
Reference Standard | CSA,IEC,UL | |
Shell Finish | ZINC | |
Shell Material | STEEL | |
Shell Size | 3/B | |
Termination Type | CRIMP | |
Total Number of Contacts | 17 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 18 AWG | |
Wire Size-Min | 30 AWG |
Alternate Parts for CBC17W2S100E30
This table gives cross-reference parts and alternative options found for CBC17W2S100E30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CBC17W2S100E30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CBD17W2F20GT2S | D Subminiature Connector, 17 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, Hole .120, | Amphenol Positronic | CBC17W2S100E30 vs CBD17W2F20GT2S |
CBD17W2F3600ES/AA | D Subminiature Connector, 17 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, Hole .120, | Amphenol Positronic | CBC17W2S100E30 vs CBD17W2F3600ES/AA |
CBD17W2F300E2S/AA | D Subminiature Connector, 17 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, Hole .120, | Amphenol Positronic | CBC17W2S100E30 vs CBD17W2F300E2S/AA |
CBD17W2F35S50TS/AA | D Subminiature Connector, 17 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, | Amphenol Positronic | CBC17W2S100E30 vs CBD17W2F35S50TS/AA |
CBD17W2F20GT20 | D Subminiature Connector, 17 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, Hole .120, | Amphenol Positronic | CBC17W2S100E30 vs CBD17W2F20GT20 |
CBD17W2F200TS/AA | D Subminiature Connector, 17 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, Hole .120, | Amphenol Positronic | CBC17W2S100E30 vs CBD17W2F200TS/AA |
CBD17W2F3700E2S/AA | D Subminiature Connector, 17 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, Hole .120, | Amphenol Positronic | CBC17W2S100E30 vs CBD17W2F3700E2S/AA |
CBD17W2F37S0TS/AA | D Subminiature Connector, 17 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, | Amphenol Positronic | CBC17W2S100E30 vs CBD17W2F37S0TS/AA |
CBD17W2F6500ES/AA | D Subminiature Connector, 17 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, Hole .120, | Amphenol Positronic | CBC17W2S100E30 vs CBD17W2F6500ES/AA |
CBD17W2F3700ES/AA | D Subminiature Connector, 17 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, Hole .120, | Amphenol Positronic | CBC17W2S100E30 vs CBD17W2F3700ES/AA |