Part Details for CBC21WA4S10GE0 by Amphenol Positronic
Overview of CBC21WA4S10GE0 by Amphenol Positronic
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for CBC21WA4S10GE0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AJ3490
|
Newark | Cbc21Wa4S10Ge0 |Positronic CBC21WA4S10GE0 Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$64.2400 / $267.0400 | Buy Now |
DISTI #
276-CBC21WA4S10GE0
|
Mouser Electronics | D-Sub Mixed Contact Connectors COMBO 21WA4F CRIMP GF ZINC RoHS: Not Compliant | 0 |
|
$154.3800 / $174.1200 | Order Now |
DISTI #
POSCBC21WA4S10GE0
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
POSCBC21WA4S10GE0
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
DISTI #
4088946
|
Farnell | COMBO D-SUB, RCPT, DC-21WA4, PANEL RoHS: Not Compliant Min Qty: 1 Lead time: 1 Weeks, 5 Days Container: Each | 0 |
|
$160.7345 | Buy Now |
Part Details for CBC21WA4S10GE0
CBC21WA4S10GE0 CAD Models
CBC21WA4S10GE0 Part Data Attributes
|
CBC21WA4S10GE0
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
CBC21WA4S10GE0
Amphenol Positronic
D Subminiature Connector,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | STANDARD: IEC 60807-3, TERMINAL PITCH FOR POWER CONTACTS IS 6.98 MM | |
Body Breadth | 0.494 inch | |
Body Depth | 0.414 inch | |
Body Length | 2.729 inch | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Arrangement | S17P4 | |
Contact Design | MACHINED | |
Contact Gender | FEMALE | |
Contact Pattern | MIXED | |
Contact Resistance | 8 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1414VAC V | |
Durability | 1000 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLUE | |
Insulator Material | GLASS FILLED POLYESTER | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Option 1 | HOLE .12 | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Power) | 80 A | |
Rated Current (Signal) | 7.5 A | |
Reference Standard | CSA,IEC,UL | |
Shell Finish | ZINC | |
Shell Material | STEEL | |
Shell Size | 4/C | |
Termination Type | CRIMP | |
Total Number of Contacts | 21 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 18 AWG | |
Wire Size-Min | 30 AWG |
Alternate Parts for CBC21WA4S10GE0
This table gives cross-reference parts and alternative options found for CBC21WA4S10GE0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CBC21WA4S10GE0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CBD21WA4F37S0TS/AA | D Subminiature Connector, 21 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, | Amphenol Positronic | CBC21WA4S10GE0 vs CBD21WA4F37S0TS/AA |
CBD21WA4F20HE30/AA | D Subminiature Connector, 21 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, Hole .120, | Amphenol Positronic | CBC21WA4S10GE0 vs CBD21WA4F20HE30/AA |
CBD21WA4F36S50TS/AA | D Subminiature Connector, 21 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, | Amphenol Positronic | CBC21WA4S10GE0 vs CBD21WA4F36S50TS/AA |
CBD21WA4F3500ES/AA | D Subminiature Connector, 21 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, Hole .120, | Amphenol Positronic | CBC21WA4S10GE0 vs CBD21WA4F3500ES/AA |
CBD21WA4F3600E0/AA | D Subminiature Connector, 21 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, Hole .120, | Amphenol Positronic | CBC21WA4S10GE0 vs CBD21WA4F3600E0/AA |
CBD21WA4F65S60TS/AA | D Subminiature Connector, 21 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, | Amphenol Positronic | CBC21WA4S10GE0 vs CBD21WA4F65S60TS/AA |
CBD21WA4F65S50TS/AA | D Subminiature Connector, 21 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, | Amphenol Positronic | CBC21WA4S10GE0 vs CBD21WA4F65S50TS/AA |
CBD21WA4F36S0TS/AA | D Subminiature Connector, 21 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, | Amphenol Positronic | CBC21WA4S10GE0 vs CBD21WA4F36S0TS/AA |
CBD21WA4F20ANT20 | D Subminiature Connector, 21 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, Hole .120, | Amphenol Positronic | CBC21WA4S10GE0 vs CBD21WA4F20ANT20 |
CBD21WA4F20ANT2X | D Subminiature Connector, 21 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, Hole .120, | Amphenol Positronic | CBC21WA4S10GE0 vs CBD21WA4F20ANT2X |