CBC27W2F00000
Amphenol Positronic
Description: D Subminiature Connector, 27 Contact(s), Female, Crimp/Solder Terminal

Overview of CBC27W2F00000 by Amphenol Positronic

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

Price & Stock for CBC27W2F00000 by Amphenol Positronic

Part # Manufacturer Description Stock Price Buy
Powell Electronics Combo D-Sub Connector Min Qty: 1 7
  • 1 $12.4800
  • 100 $11.5200
  • 250 $11.1800
  • 1,000 $10.7000
  • 2,500 $10.2600
$10.2600 / $12.4800 Buy Now

CAD Models for CBC27W2F00000 by Amphenol Positronic
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CBC27W2F00000 by Amphenol Positronic

CBC27W2F00000
Amphenol Positronic
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
POSITRONIC INDUSTRIES INC
Reach Compliance Code
compliant
Additional Feature
STANDARDS: IEC 807-3; MIL-DTL-24308, COMPATIBLE CONTACTS: FC6020D; FC6026D; FC6018D, POLARIZED
Body Breadth
0.494 inch
Body Depth
0.414 inch
Body Length
2.729 inch
Connector Type
D SUBMINIATURE CONNECTOR
Contact Arrangement
S25P2
Contact Finish Mating
NOT SPECIFIED
Contact Gender
FEMALE
Contact Pattern
STAGGERED
Contact Style
RND PIN-SKT
DIN Conformance
NO
Empty Shell
YES
Filter Feature
NO
IEC Conformance
YES
Insulator Material
GLASS FILLED POLYESTER
MIL Conformance
YES
Mating Contact Pitch
0.109 inch
Mating Contact Row Spacing
0.112 inch
Mixed Contacts
YES
Mounting Option 1
HOLE .120
Mounting Option 2
LOCKING
Mounting Style
STRAIGHT
Mounting Type
BOARD/CABLE
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
Option
GENERAL PURPOSE
PCB Contact Pattern
MIXED
PCB Contact Row Spacing
2.84 mm
Rated Current (Signal)
7.5 A
Shell Finish
ZINC
Shell Material
BRASS/STEEL
Shell Size
4/C
Terminal Pitch
2.77 mm
Termination Type
CRIMP/SOLDER
Total Number of Contacts
27
UL Flammability Code
94V-0
Want to compare parts?
  1. CBC27W2F00000
    Amphenol Positronic
    D Subminiature Connector, 27 Contact(s), Female, Crimp/Solder Terminal
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CBC27W2F00000 by Amphenol Positronic.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CBC27W2F00000 by Amphenol Positronic

Select Manufacturer
Which Manufacturer of CBC27W2F00000 would you like to use for your alert(s)?
  • Please alert me when CBC27W2F00000 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CBC27W2F00000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CBC27W2F00000 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CBC27W2F00000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CBC27W2F00000.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CBC27W2F00000 by Amphenol Positronic

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: