Part Details for CBC27W2S00GVL0-1023.16 by Amphenol Positronic
Overview of CBC27W2S00GVL0-1023.16 by Amphenol Positronic
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
C1023-AL | Coilcraft Inc | SMPS Transformer, 15W, | |
C1023-ALD | Coilcraft Inc | SMPS Transformer, 13W, ROHS COMPLIANT | |
C1023-ALB | Coilcraft Inc | SMPS Transformer, 13W, ROHS COMPLIANT |
Price & Stock for CBC27W2S00GVL0-1023.16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2899-CBC27W2S00GVL0-1023.16-ND
|
DigiKey | CBC27W2S00GVL0-1023.16 Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
6 In Stock |
|
$106.1400 / $137.5900 | Buy Now |
|
Quest Components | 4 |
|
$308.9900 | Buy Now |