Part Details for CBC27W2S10GE0/AA-14-1023.5 by Amphenol Positronic
Overview of CBC27W2S10GE0/AA-14-1023.5 by Amphenol Positronic
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
C1023-AL | Coilcraft Inc | SMPS Transformer, 15W, | |
C1023-ALD | Coilcraft Inc | SMPS Transformer, 13W, ROHS COMPLIANT | |
C1023-ALB | Coilcraft Inc | SMPS Transformer, 13W, ROHS COMPLIANT |
Price & Stock for CBC27W2S10GE0/AA-14-1023.5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AJ3598
|
Newark | Cbc27W2S10Ge0/Aa-14-1023.5 |Positronic CBC27W2S10GE0/AA-14-1023.5 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$318.5900 / $418.7800 | Buy Now |
DISTI #
276-27S10GE01410235
|
Mouser Electronics | D-Sub Mixed Contact Connectors D-Sub Female Connector 27P Crimp 27W2 Zinc Shell RoHS Backshell Assembly Jackscrews RoHS: Compliant | 0 |
|
$206.0600 / $230.6600 | Order Now |