Part Details for CBC27W2S10GVL0-1023.0 by Amphenol Positronic
Overview of CBC27W2S10GVL0-1023.0 by Amphenol Positronic
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
C1023-AL | Coilcraft Inc | SMPS Transformer, 15W, | |
C1023-ALD | Coilcraft Inc | SMPS Transformer, 13W, ROHS COMPLIANT | |
C1023-ALB | Coilcraft Inc | SMPS Transformer, 13W, ROHS COMPLIANT |
Price & Stock for CBC27W2S10GVL0-1023.0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AJ3599
|
Newark | Cbc27W2S10Gvl0-1023.0 |Positronic CBC27W2S10GVL0-1023.0 RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$309.5800 / $406.9300 | Buy Now |
DISTI #
276-27W2S10GVL010230
|
Mouser Electronics | D-Sub Mixed Contact Connectors D-Sub Female Connector 27P Crimp 27W2 Zinc Shell Backshell Assembly Lock Lever RoHS: Not Compliant | 0 |
|
$198.2000 / $221.8600 | Order Now |
DISTI #
POSCBC27W2S10GVL0-1023.0
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
POSCBC27W2S10GVL0-1023.0
|
Interstate Connecting Components | 0 |
|
Buy Now |