Part Details for CBC43W2M100E30/AA by Amphenol Positronic
Overview of CBC43W2M100E30/AA by Amphenol Positronic
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CBC43W2M100E30/AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2403-CBC43W2M100E30/AA-ND
|
DigiKey | CONN D-SUB PLUG 43POS CRIMP Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
25 In Stock |
|
$23.9508 / $25.3900 | Buy Now |
DISTI #
276-CBC43W2M100E30AA
|
Mouser Electronics | D-Sub Mixed Contact Connectors COMBO 43W2M CRIMP GF ZINC RoHS: Compliant | 0 |
|
$33.9900 / $43.3500 | Order Now |
DISTI #
POSCBC43W2M100E30/AA
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
POSCBC43W2M100E30/AA
|
Interstate Connecting Components | 0 |
|
Buy Now |