Part Details for CBC43W2S100E2X by Amphenol Positronic
Overview of CBC43W2S100E2X by Amphenol Positronic
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CBC43W2S100E2X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-CBC43W2S100E2X-600081-ND
|
DigiKey | D-SUB CONNECTOR Min Qty: 1 Lead time: 1 Weeks Container: Retail Package MARKETPLACE PRODUCT |
27 In Stock |
|
$83.1091 / $216.7300 | Buy Now |
DISTI #
276-CBC43W2S100E2X
|
Mouser Electronics | D-Sub Mixed Contact Connectors COMBO 43W2F CRIMP GF TIN | 0 |
|
$47.1200 / $58.4700 | Order Now |
DISTI #
POSCBC43W2S100E2X
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
POSCBC43W2S100E2X
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
DISTI #
CBC43W2S100E2X
|
PEI Genesis | COMBO 43W2F CRIMP GF TIN Min Qty: 1 | 8 |
|
$34.0600 | Buy Now |