Part Details for CBC47W1M00000/AA by Amphenol Positronic
Overview of CBC47W1M00000/AA by Amphenol Positronic
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for CBC47W1M00000/AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AJ4831
|
Newark | Cbc47W1M00000/Aa |Positronic CBC47W1M00000/AA Min Qty: 9 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.9200 / $49.5600 | Buy Now |
DISTI #
2403-CBC47W1M00000/AA-ND
|
DigiKey | CONN D-SUB HOUSING PLUG 47POS Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
76 In Stock |
|
$9.9698 / $10.9700 | Buy Now |
DISTI #
276-CBC47W1M00000/AA
|
Mouser Electronics | D-Sub Mixed Contact Connectors COMBO 47W1M CRIMP LC ZINC RoHS: Compliant | 0 |
|
$27.8600 / $37.6100 | Order Now |
DISTI #
POSCBC47W1M00000/AA
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
POSCBC47W1M00000/AA
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for CBC47W1M00000/AA
CBC47W1M00000/AA CAD Models
CBC47W1M00000/AA Part Data Attributes:
|
CBC47W1M00000/AA
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
CBC47W1M00000/AA
Amphenol Positronic
D Subminiature Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | STANDARD: IEC 60807-3 | |
Body Breadth | 0.605 inch | |
Body Depth | 0.414 inch | |
Body Length | 2.635 inch | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Arrangement | S46P1 | |
Contact Design | MACHINED | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | MIXED | |
Contact Resistance | 8 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1414VAC V | |
Durability | 500 Cycles | |
Empty Shell | YES | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLUE | |
Insulator Material | GLASS FILLED POLYESTER | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Option 1 | HOLE .12 | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Power) | 80 A | |
Rated Current (Signal) | 7.5 A | |
Reference Standard | CSA,IEC,UL | |
Shell Finish | ZINC | |
Shell Material | STEEL | |
Shell Size | 5/D | |
Termination Type | CRIMP | |
Total Number of Contacts | 47 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 18 AWG | |
Wire Size-Min | 30 AWG |