Part Details for CBC5W1M1000Z/AA by Amphenol Positronic
Overview of CBC5W1M1000Z/AA by Amphenol Positronic
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for CBC5W1M1000Z/AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-CBC5W1M1000Z/AA-600081-ND
|
DigiKey | CONN D-SUB PLUG 5POS CRIMP Min Qty: 1 Lead time: 1 Weeks Container: Retail Package MARKETPLACE PRODUCT |
27 In Stock |
|
$12.0364 / $31.0000 | Buy Now |
DISTI #
276-CBC5W1M1000Z/AA
|
Mouser Electronics | D-Sub Mixed Contact Connectors COMBO 5W1M CRIMP GF TIN RoHS: Compliant | 0 |
|
$8.9300 / $13.5500 | Order Now |
DISTI #
POSCBC5W1M1000Z/AA
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
POSCBC5W1M1000Z/AA
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
DISTI #
CBC5W1M1000Z/AA
|
PEI Genesis | COMBO 5W1M CRIMP GF TIN Min Qty: 1 | 146 |
|
$5.2400 / $5.9700 | Buy Now |
Part Details for CBC5W1M1000Z/AA
CBC5W1M1000Z/AA CAD Models
CBC5W1M1000Z/AA Part Data Attributes
|
CBC5W1M1000Z/AA
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
CBC5W1M1000Z/AA
Amphenol Positronic
D Subminiature Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | STANDARD: IEC 60807-3 | |
Body Breadth | 0.494 inch | |
Body Depth | 0.414 inch | |
Body Length | 1.213 inch | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Arrangement | S4P1 | |
Contact Design | MACHINED | |
Contact Finish Mating | GOLD FLASH OVER NICKEL/GOLD (50) OVER NICKEL | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | MIXED | |
Contact Resistance | 8 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1414VAC V | |
Durability | 500 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLUE | |
Insulator Material | GLASS FILLED POLYESTER | |
Mating Contact Row Spacing | 0.112 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Option 1 | HOLE .12 | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Power) | 80 A | |
Rated Current (Signal) | 7.5 A | |
Reference Standard | CSA,IEC,UL | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 1/E | |
Termination Type | CRIMP | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 18 AWG | |
Wire Size-Min | 30 AWG |
Alternate Parts for CBC5W1M1000Z/AA
This table gives cross-reference parts and alternative options found for CBC5W1M1000Z/AA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CBC5W1M1000Z/AA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CBD5W1M20GV3X | D Subminiature Connector, 5 Contact(s), Male, Solder Terminal, Hole .120, | Amphenol Positronic | CBC5W1M1000Z/AA vs CBD5W1M20GV3X |
CBD5W1M20GT2X | D Subminiature Connector, 5 Contact(s), Male, Solder Terminal, Hole .120, | Amphenol Positronic | CBC5W1M1000Z/AA vs CBD5W1M20GT2X |
CBD5W1M20GV3S | D Subminiature Connector, 5 Contact(s), Male, Solder Terminal, Hole .120, | Amphenol Positronic | CBC5W1M1000Z/AA vs CBD5W1M20GV3S |
CBD5W1M20GT20/AA | D Subminiature Connector, 5 Contact(s), Male, Solder Terminal, Hole .120, | Amphenol Positronic | CBC5W1M1000Z/AA vs CBD5W1M20GT20/AA |
CBD5W1M20GV30/AA | D Subminiature Connector, 5 Contact(s), Male, Solder Terminal, Hole .120, | Amphenol Positronic | CBC5W1M1000Z/AA vs CBD5W1M20GV30/AA |
CBD5W1M20ANV3S | D Subminiature Connector, 5 Contact(s), Male, Solder Terminal, Hole .120, | Amphenol Positronic | CBC5W1M1000Z/AA vs CBD5W1M20ANV3S |
CBD5W1M20ANV3X | D Subminiature Connector, 5 Contact(s), Male, Solder Terminal, Hole .120, | Amphenol Positronic | CBC5W1M1000Z/AA vs CBD5W1M20ANV3X |
CBD5W1M20GV3S/AA | D Subminiature Connector, 5 Contact(s), Male, Solder Terminal, Hole .120, | Amphenol Positronic | CBC5W1M1000Z/AA vs CBD5W1M20GV3S/AA |
CBD5W1M20GV3Z | D Subminiature Connector, 5 Contact(s), Male, Solder Terminal, Hole .120, | Amphenol Positronic | CBC5W1M1000Z/AA vs CBD5W1M20GV3Z |
CBD5W1M20GT2Z | D Subminiature Connector, 5 Contact(s), Male, Solder Terminal, Hole .120, | Amphenol Positronic | CBC5W1M1000Z/AA vs CBD5W1M20GT2Z |