Part Details for CBC5W1S10ANV30 by Amphenol Positronic
Overview of CBC5W1S10ANV30 by Amphenol Positronic
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for CBC5W1S10ANV30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-CBC5W1S10ANV30-600081-ND
|
DigiKey | CONN D-SUB RCPT 5POS CRIMP Min Qty: 1 Lead time: 1 Weeks Container: Retail Package MARKETPLACE PRODUCT |
27 In Stock |
|
$214.4000 / $559.1100 | Buy Now |
DISTI #
2403-CBC5W1S10ANV30-ND
|
DigiKey | CONN D-SUB RCPT 5POS CRIMP Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
11 In Stock |
|
$104.7960 / $111.0800 | Buy Now |
DISTI #
276-CBC5W1S10ANV30
|
Mouser Electronics | D-Sub Mixed Contact Connectors COMBO 5W1F CRIMP GF ZINC | 0 |
|
$124.8000 / $141.3100 | Order Now |
DISTI #
POSCBC5W1S10ANV30
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
POSCBC5W1S10ANV30
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
DISTI #
CBC5W1S10ANV30
|
PEI Genesis | COMBO 5W1F CRIMP GF ZINC Min Qty: 1 | 11 |
|
$92.3300 / $97.8700 | Buy Now |
Part Details for CBC5W1S10ANV30
CBC5W1S10ANV30 CAD Models
CBC5W1S10ANV30 Part Data Attributes
|
CBC5W1S10ANV30
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
CBC5W1S10ANV30
Amphenol Positronic
D Subminiature Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | STANDARD: IEC 60807-3 | |
Body Breadth | 0.494 inch | |
Body Depth | 0.414 inch | |
Body Length | 1.213 inch | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Arrangement | S4P1 | |
Contact Design | MACHINED | |
Contact Gender | FEMALE | |
Contact Pattern | MIXED | |
Contact Resistance | 8 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1414VAC V | |
Durability | 1000 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLUE | |
Insulator Material | GLASS FILLED POLYESTER | |
Mating Contact Row Spacing | 0.112 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Option 1 | HOLE .12 | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Power) | 80 A | |
Rated Current (Signal) | 7.5 A | |
Reference Standard | CSA,IEC,UL | |
Shell Finish | ZINC | |
Shell Material | STEEL | |
Shell Size | 1/E | |
Termination Type | CRIMP | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 18 AWG | |
Wire Size-Min | 30 AWG |