Part Details for CBC9W4M110000/AA by Amphenol Positronic
Overview of CBC9W4M110000/AA by Amphenol Positronic
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for CBC9W4M110000/AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AJ3748
|
Newark | Cbc9W4M110000/Aa |Positronic CBC9W4M110000/AA Min Qty: 7 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$51.4400 / $67.6200 | Buy Now |
DISTI #
276-CBC9W4M110000/AA
|
Mouser Electronics | D-Sub Mixed Contact Connectors D-Sub Male Connector 9P Crimp 9W4 Zinc Shell RoHS RoHS: Compliant | 0 |
|
$27.8200 / $52.3600 | Order Now |
DISTI #
POSCBC9W4M110000/AA
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
POSCBC9W4M110000/AA
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for CBC9W4M110000/AA
CBC9W4M110000/AA CAD Models
CBC9W4M110000/AA Part Data Attributes
|
CBC9W4M110000/AA
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
CBC9W4M110000/AA
Amphenol Positronic
D Subminiature Connector, 9 Contact(s), Male, Crimp Terminal, Locking,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
Body Breadth | 0.494 inch | |
Body Depth | 0.414 inch | |
Body Length | 2.088 inch | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Arrangement | S5P4 | |
Contact Design | PREASSEM CONN | |
Contact Gender | MALE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 8 mΩ | |
Contact Style | RND PIN-SKT | |
Durability | 500 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLUE | |
Insulator Material | GLASS FILLED POLYESTER | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 7.5 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 3/B | |
Termination Type | CRIMP | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 24 AWG |